B82132 Series Axial Leaded High Frequency Inductors:
7 Products FoundFind a huge range of B82132 Series Axial Leaded High Frequency Inductors at Newark Electronics Canada. We stock a wide range of Axial Leaded High Frequency Inductors, such as 78F Series, 8230 Series, B78108S BC Series & 9250A Series Axial Leaded High Frequency Inductors from the worlds top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | B82132 Series | 23µH | 700mA | 0.73ohm | ± 20% | 55MHz | ||||||
Each | Pricing is unavailable. Please contact customer services. | B82132 Series | 3µH | 3A | 0.035ohm | ± 20% | 151MHz | ||||||
Each | Pricing is unavailable. Please contact customer services. | B82132 Series | 6µH | 2A | 110mohm | ± 20% | 108MHz | ||||||
Each | Pricing is unavailable. Please contact customer services. | B82132 Series | 70µH | 300mA | 5.7ohm | ± 20% | 29MHz | ||||||
Each | Pricing is unavailable. Please contact customer services. | B82132 Series | 50µH | 400mA | 3ohm | ± 20% | 37MHz | ||||||
Each | Pricing is unavailable. Please contact customer services. | B82132 Series | 2µH | 4A | 0.02ohm | ± 20% | 186MHz | ||||||
Each | Pricing is unavailable. Please contact customer services. | B82132 Series | 1µH | 6A | 0.01ohm | ± 20% | 243MHz | ||||||