SC30 Series Axial Leaded High Frequency Inductors:
15 Products FoundFind a huge range of SC30 Series Axial Leaded High Frequency Inductors at Newark Electronics Canada. We stock a wide range of Axial Leaded High Frequency Inductors, such as 78F Series, 8230 Series, 9250A Series & B78108S BC Series Axial Leaded High Frequency Inductors from the worlds top manufacturers including: Sigmainductors - Te Connectivity
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Self Resonant Frequency Min
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.470 | Total:$5.47 Min: 1 / Mult: 1 | SC30 Series | 1mH | 49mA | 72ohm | ± 10% | 3.4MHz | - | |||||
Each | 1+ $6.300 10+ $5.330 25+ $5.060 50+ $4.710 100+ $4.540 More Pricing... | Total:$6.30 Min: 1 / Mult: 1 | SC30 Series | 10µH | 219mA | 3.7ohm | ± 10% | 50MHz | 50MHz | |||||
Each | 1+ $5.240 | Total:$5.24 Min: 1 / Mult: 1 | SC30 Series | 68µH | 162mA | 6.7ohm | ± 10% | 15MHz | - | |||||
Each | 1+ $6.160 | Total:$6.16 Min: 1 / Mult: 1 | SC30 Series | 330nH | 900mA | 0.22ohm | ± 10% | 410MHz | - | |||||
Each | 1+ $5.200 | Total:$5.20 Min: 1 / Mult: 1 | SC30 Series | 1.5µH | 895mA | 0.22ohm | ± 10% | 140MHz | - | |||||
Each | 1+ $7.720 10+ $6.630 25+ $6.140 50+ $5.410 100+ $5.060 More Pricing... | Total:$7.72 Min: 1 / Mult: 1 | SC30 Series | 680nH | 540mA | 0.6ohm | ± 10% | 275MHz | - | |||||
Each | 1+ $5.270 10+ $5.040 25+ $4.780 50+ $4.340 100+ $3.910 More Pricing... | Total:$5.27 Min: 1 / Mult: 1 | SC30 Series | 2.2µH | 665mA | 400mohm | ± 10% | 115MHz | 115MHz | |||||
Each | 1000+ $4.180 2500+ $4.110 | Total:$8,360.00 Min: 2000 / Mult: 1000 | SC30 Series | 470nH | 710mA | 0.35ohm | ± 10% | 330MHz | 330MHz | |||||
Each | 1+ $4.770 | Total:$9,540.00 Min: 2000 / Mult: 1000 | SC30 Series | 330nH | 79mA | 28ohm | ± 10% | 7MHz | 7MHz | |||||
Each | 1+ $4.430 | Total:$8,860.00 Min: 2000 / Mult: 1000 | SC30 Series | 1.5µH | 895mA | 0.22ohm | ± 10% | 140MHz | 140MHz | |||||
Each | 1+ $4.540 | Total:$9,080.00 Min: 2000 / Mult: 1000 | SC30 Series | 5.6µH | 314mA | 1.8ohm | ± 10% | 65MHz | 65MHz | |||||
Each | 1+ $4.540 | Total:$9,080.00 Min: 2000 / Mult: 1000 | SC30 Series | 150nH | 1.33A | 100mohm | ± 10% | 600MHz | 600MHz | |||||
Each | 1+ $6.200 | Total:$12,400.00 Min: 2000 / Mult: 1000 | SC30 Series | 4.7µH | 384mA | 1.2ohm | ± 10% | 75MHz | 75MHz | |||||
Each | 1+ $4.540 | Total:$9,080.00 Min: 2000 / Mult: 1000 | SC30 Series | 120nH | 1.4A | 90mohm | ± 10% | 640MHz | 640MHz | |||||
Each | 1000+ $4.000 2500+ $3.620 | Total:$8,000.00 Min: 2000 / Mult: 1000 | SC30 Series | 3.3µH | 455mA | 0.85ohm | ± 10% | 90MHz | 90MHz | |||||