0.082µH Multilayer Inductors:
2 Products FoundFind a huge range of 0.082µH Multilayer Inductors at Newark Electronics Canada. We stock a wide range of Multilayer Inductors, such as 1µH, 2.2µH, 4.7µH & 470nH Multilayer Inductors from the worlds top manufacturers including: Mec Marcom
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.298 25+ $0.264 50+ $0.165 100+ $0.135 250+ $0.115 More Pricing... | Min: 10 / Mult: 10 | 0.082µH | 0.3ohm | 245MHz | 50mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MLI-1608 Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.344 25+ $0.305 50+ $0.191 100+ $0.156 250+ $0.133 More Pricing... | Min: 10 / Mult: 10 | 0.082µH | 0.2ohm | 255MHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLI-2012 Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 0.85mm |