0
0 Items$0.00

4.7µH Multilayer Inductors :

62 Products Found
Find a huge range of 4.7µH Multilayer Inductors at Newark Electronics Canada. We stock a wide range of Multilayer Inductors, such as 2.2µH, 4.7µH, 100nH & 2.7nH Multilayer Inductors from the worlds top manufacturers including: TDK, Murata, Wurth Elektronik, Bourns & Eaton Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
69AH1396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.190
25+$0.138
100+$0.131
250+$0.117
500+$0.110
More Pricing...
4.7µH
0.442ohm
-
400mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
45Y5439

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.257
25+$0.218
100+$0.183
250+$0.174
500+$0.164
More Pricing...
4.7µH
0.18ohm
25MHz
-
1008 [2520 Metric]
1008 [2520 Metric]
LQM2HPN_GC Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
55Y3321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
25+$0.114
100+$0.096
250+$0.092
500+$0.086
More Pricing...
4.7µH
0.18ohm
70MHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
44AC1928

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.153
25+$0.125
100+$0.104
250+$0.095
500+$0.083
More Pricing...
4.7µH
1ohm
35MHz
30mA
0805 [2012 Metric]
0805 [2012 Metric]
CV201210 Series
± 10%
-
Ferrite
2mm
1.25mm
1.25mm
73AJ8613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.147
25+$0.118
100+$0.101
250+$0.095
500+$0.085
More Pricing...
4.7µH
0.442ohm
60MHz
400mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
45Y5440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.245
10+$0.206
15+$0.197
25+$0.189
50+$0.179
More Pricing...
4.7µH
0.138ohm
25MHz
-
1008 [2520 Metric]
1008 [2520 Metric]
LQM2HPN_G0 Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
45Y5452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.370
10+$0.305
15+$0.293
25+$0.280
50+$0.267
More Pricing...
4.7µH
0.3ohm
25MHz
700mA
1206 [3216 Metric]
1206 [3216 Metric]
LQM31PN_00 Series
± 20%
Unshielded
Ferrite
3.2mm
1.6mm
0.85mm
39Y3900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.784
20+$0.753
30+$0.724
50+$0.693
100+$0.662
More Pricing...
4.7µH
0.375ohm
-
500mA
2mm x 1.25mm x 0.9mm
0805 [2012 Metric]
CPI Series
± 20%
Unshielded
-
2mm
1.25mm
0.9mm
74AH0775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.114
20+$0.110
30+$0.106
50+$0.100
100+$0.096
More Pricing...
4.7µH
0.4ohm
35MHz
120mA
0805 [2012 Metric]
0805 [2012 Metric]
MCL2012V1 Series
± 20%
Unshielded
-
2mm
1.2mm
0.9mm
76AH5529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.202
20+$0.193
30+$0.185
50+$0.175
100+$0.167
More Pricing...
4.7µH
0.288ohm
30MHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PN_GR Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
0.9mm
82AH7386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.316
10+$0.270
15+$0.256
25+$0.241
50+$0.235
More Pricing...
4.7µH
0.34ohm
-
400mA
2mm x 1.25mm x 1.25mm
-
KLZ-HR Series
± 20%
-
Ferrite
2mm
1.25mm
1.25mm
24W4851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.417
25+$0.354
100+$0.298
250+$0.283
500+$0.267
More Pricing...
4.7µH
110mohm
25MHz
1.1A
-
1008 [2520 Metric]
CVH252009 Series
± 20%
Shielded
Ferrite
2.5mm
2mm
0.9mm
46W4780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.133
20+$0.129
30+$0.123
50+$0.119
100+$0.113
More Pricing...
4.7µH
500mohm
33MHz
350mA
0603 [1608 Metric]
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
84Y6346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.512
20+$0.431
30+$0.398
50+$0.274
100+$0.230
More Pricing...
4.7µH
0.32ohm
-
400mA
1.6mm x 0.8mm x 0.8mm
-
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
99W2667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.671
20+$0.592
30+$0.524
50+$0.441
100+$0.374
More Pricing...
4.7µH
0.26ohm
-
700mA
0805 [2012 Metric]
0805 [2012 Metric]
MLP Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1mm
45Y5443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.257
10+$0.218
15+$0.210
25+$0.202
50+$0.192
More Pricing...
4.7µH
0.175ohm
20MHz
-
0806 [2016 Metric]
0806 [2016 Metric]
LQM2MPN_G0 Series
± 30%
Unshielded
Ferrite
2mm
1.6mm
0.9mm
49X9738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.423
10+$0.357
15+$0.343
25+$0.330
50+$0.316
More Pricing...
4.7µH
0.13ohm
-
1A
1008 [2520 Metric]
1008 [2520 Metric]
MLP Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1mm
57AC1764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.168
10+$0.140
15+$0.134
25+$0.130
50+$0.125
More Pricing...
4.7µH
1ohm
35MHz
30mA
0805 [2012 Metric]
0805 [2012 Metric]
CV201210 Series
± 10%
-
Ferrite
2mm
1.25mm
1.25mm
99Y1990

RoHS

Each (Supplied on Full Reel)
Full Reel
10+$0.301
30+$0.295
50+$0.288
4.7µH
0.26ohm
-
700mA
0805 [2012 Metric]
0805 [2012 Metric]
MLP Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1mm
69AH1382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.211
25+$0.155
100+$0.147
250+$0.130
500+$0.127
More Pricing...
4.7µH
0.65ohm
-
350mA
0603 [1608 Metric]
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
76AH5519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.270
10+$0.225
15+$0.216
25+$0.206
50+$0.196
More Pricing...
4.7µH
0.234ohm
25MHz
120mA
0805 [2012 Metric]
0805 [2012 Metric]
LQM21FN_80 Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
69AH1137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.398
10+$0.329
15+$0.311
25+$0.293
50+$0.286
More Pricing...
4.7µH
0.325ohm
-
750mA
0806 [2016 Metric]
0806 [2016 Metric]
MLD Series
± 20%
-
Ferrite
2mm
1.6mm
1mm
82AH0145

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.802
10+$0.713
15+$0.692
25+$0.671
50+$0.650
More Pricing...
4.7µH
0.9ohm
41MHz
50mA
1206 [3216 Metric]
1206 [3216 Metric]
WE-MI Series
± 10%
Unshielded
Ferrite
3.2mm
1.6mm
1.1mm
69AH1202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.197
10+$0.165
15+$0.158
25+$0.153
50+$0.146
More Pricing...
4.7µH
0.7ohm
50MHz
30mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
69AH1385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.175
20+$0.165
30+$0.155
50+$0.151
100+$0.147
More Pricing...
4.7µH
0.416ohm
-
400mA
0603 [1608 Metric]
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1-25 of 62 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK