RF Inductors:

7,093 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
29AJ4369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.797
10+
$0.676
25+
$0.604
50+
$0.590
100+
$0.576
More Pricing...
Total:$0.80
Min: 1 / Mult: 1
12µH
B82144F2 LBC+ Series
-
0.13ohm
-
20MHz
-
-
2.4A
± 10%
-
83AH8555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.091
25+
$0.088
50+
$0.083
100+
$0.078
250+
$0.076
More Pricing...
Total:$0.91
Min: 10 / Mult: 10
33nH
WE-MK Series
-
1.5ohm
Unshielded
1.7GHz
-
-
110mA
± 5%
-
83AH8558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.061
25+
$0.059
50+
$0.056
100+
$0.053
250+
$0.052
More Pricing...
Total:$0.61
Min: 10 / Mult: 10
1.5nH
WE-MK Series
-
0.1ohm
Unshielded
8GHz
-
-
300mA
± 0.3nH
-
76AH5363

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.058
25+
$0.052
50+
$0.049
100+
$0.046
250+
$0.045
Total:$0.58
Min: 10 / Mult: 10
18nH
LQG15HN_02 Series
-
0.51ohm
Unshielded
2.1GHz
-
-
350mA
± 3%
-
76AH5625

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.415
25+
$0.381
50+
$0.267
100+
$0.224
250+
$0.191
More Pricing...
Total:$4.15
Min: 10 / Mult: 10
18nH
LQW18AN_10 Series
-
0.085ohm
Unshielded
3.5GHz
-
-
700mA
± 2%
-
50AJ4277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.149
25+
$0.133
50+
$0.131
100+
$0.128
250+
$0.115
More Pricing...
Total:$1.49
Min: 10 / Mult: 10
3.3µH
MLZ Series
-
0.195ohm
Shielded
-
-
-
750mA
± 20%
-
50AJ4235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.228
10+
$0.196
25+
$0.186
50+
$0.178
100+
$0.168
More Pricing...
Total:$1.14
Min: 5 / Mult: 5
3.9µH
MLF Series
-
0.65ohm
Shielded
55MHz
-
-
30mA
± 5%
-
50AJ4275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.158
10+
$0.126
25+
$0.115
50+
$0.112
100+
$0.109
More Pricing...
Total:$0.79
Min: 5 / Mult: 5
1.5nH
MLZ Series
-
0.182ohm
Shielded
-
-
-
700mA
± 20%
-
42AH0135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.309
25+
$0.225
50+
$0.218
100+
$0.211
250+
$0.185
More Pricing...
Total:$0.31
Min: 1 / Mult: 1
Total:$3.09
Min: 10 / Mult: 1
10µH
78F Series
-
0.75ohm
-
18MHz
18MHz
-
370mA
± 5%
-
69AH1377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.247
25+
$0.234
50+
$0.221
100+
$0.208
250+
$0.194
More Pricing...
Total:$2.47
Min: 10 / Mult: 10
0.47µH
MLZ Series
-
0.26ohm
Shielded
-
-
-
500mA
± 20%
-
83AH8549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.089
25+
$0.086
50+
$0.083
100+
$0.078
250+
$0.075
More Pricing...
Total:$0.89
Min: 10 / Mult: 10
10µH
WE-MK Series
-
0.51ohm
Unshielded
2.9GHz
-
-
220mA
± 5%
-
50AJ4266

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.239
25+
$0.228
50+
$0.216
100+
$0.205
250+
$0.189
More Pricing...
Total:$2.39
Min: 10 / Mult: 10
1.5nH
MLZ Series
-
0.65ohm
Shielded
-
-
-
350mA
± 20%
-
92AH6133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.773
10+
$0.636
25+
$0.613
50+
$0.593
100+
$0.571
More Pricing...
Total:$0.77
Min: 1 / Mult: 1
1µH
TFM-ALMA Series
-
42mohm
Shielded
-
-
-
4.1A
± 20%
-
29AJ4366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.848
10+
$0.722
25+
$0.676
50+
$0.644
100+
$0.614
More Pricing...
Total:$0.85
Min: 1 / Mult: 1
270µH
B82144B2 LBC+ Series
-
1.2ohm
-
3.2MHz
-
-
800mA
± 5%
-
50AJ4229

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.271
25+
$0.254
50+
$0.235
100+
$0.219
250+
$0.205
More Pricing...
Total:$2.71
Min: 10 / Mult: 10
5.6µH
MLF Series
-
1.1ohm
Shielded
45MHz
-
-
15mA
± 5%
-
76AH5390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.059
25+
$0.056
50+
$0.053
100+
$0.050
250+
$0.049
More Pricing...
Total:$0.59
Min: 10 / Mult: 10
56nH
LQG15HS_02 Series
-
0.82ohm
Unshielded
800MHz
-
-
250mA
± 5%
-
50AJ4247

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.168
25+
$0.158
50+
$0.144
100+
$0.133
250+
$0.123
More Pricing...
Total:$1.68
Min: 10 / Mult: 10
0.068µH
MLF Series
-
0.15ohm
Shielded
500MHz
-
-
300mA
± 20%
-
62AJ9308

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.131
25+
$0.128
50+
$0.125
100+
$0.116
250+
$0.112
More Pricing...
Total:$1.31
Min: 10 / Mult: 10
10µH
WE-MK Series
-
0.51ohm
Shielded
2.9GHz
-
-
220mA
± 2%
-
62AJ8099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.242
Total:$2.42
Min: 10 / Mult: 10
Total:$121.00
Min: 500 / Mult: 10
22µH
CWF1610 Series
-
3.61ohm
Unshielded
24MHz
-
-
200mA
± 10%
-
56AJ9954

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.320
25+
$0.292
50+
$0.205
100+
$0.172
250+
$0.146
More Pricing...
Total:$3.20
Min: 10 / Mult: 10
6.8µH
LQM18DZ_70 Series
-
0.96ohm
Shielded
40MHz
-
-
330mA
± 20%
-
62AJ9295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.133
25+
$0.129
50+
$0.125
100+
$0.116
250+
$0.113
More Pricing...
Total:$1.33
Min: 10 / Mult: 10
3nH
WE-MK Series
-
0.22ohm
Shielded
7.2GHz
-
-
330mA
± 0.1nH
-
73AJ2436

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.355
25+
$0.332
50+
$0.317
100+
$0.301
250+
$0.282
More Pricing...
Total:$3.55
Min: 10 / Mult: 10
1500µH
B78108S BC Series
-
23ohm
-
1.25MHz
-
-
100mA
± 5%
-
56AJ9951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.401
25+
$0.368
50+
$0.257
100+
$0.216
250+
$0.185
More Pricing...
Total:$4.01
Min: 10 / Mult: 10
22µH
LQM18DZ_70 Series
-
3.12ohm
Shielded
15MHz
-
-
200mA
± 20%
-
62AJ9364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.142
25+
$0.138
50+
$0.132
100+
$0.126
250+
$0.123
More Pricing...
Total:$1.42
Min: 10 / Mult: 10
22µH
WE-MK Series
-
0.4ohm
Shielded
1.6GHz
-
-
300mA
± 2%
-
62AJ9297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.133
25+
$0.129
50+
$0.125
100+
$0.118
250+
$0.113
More Pricing...
Total:$1.33
Min: 10 / Mult: 10
3.6nH
WE-MK Series
-
0.25ohm
Shielded
6.4GHz
-
-
310mA
± 0.1nH
-
226-250 of 7093 items
of 284 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK