Wirewound Inductors :

3,746 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
High Frequency Inductor Case
Self Resonant Frequency Min
Inductor Case / Package
Product Range
Inductor Case Style
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
09P2883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.246
25+$0.207
100+$0.175
250+$0.165
500+$0.157
More Pricing...
10µH
-
0.36ohm
32MHz
-
380mA
-
-
0603 [1608 Metric]
CB Series
0603 [1608 Metric]
-
± 10%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
-
25R4117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.227
25+$0.192
100+$0.163
250+$0.156
500+$0.148
More Pricing...
2.2µH
-
0.065ohm
150MHz
-
1.6A
-
-
1210 [3225 Metric]
BR Series
1210 [3225 Metric]
-
± 20%
Shielded
Ferrite
3.2mm
2.5mm
1.7mm
-
74M2807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.531
25+$0.438
100+$0.366
250+$0.335
500+$0.304
More Pricing...
10µH
650mA
0.24ohm
23MHz
-
650mA
-
-
1812 [4532 Metric]
LQH43CN_03 Series
1812 [4532 Metric]
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
-
38K0148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.632
25+$0.496
100+$0.447
250+$0.419
500+$0.398
More Pricing...
470nH
-
1.9ohm
650MHz
-
190mA
-
-
0805 [2012 Metric]
B82498F SIMID Series
0805 [2012 Metric]
-
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
-
83T0151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.152
25+$0.121
100+$0.104
250+$0.098
500+$0.092
More Pricing...
100µH
-
4ohm
8MHz
-
50mA
-
-
0805 [2012 Metric]
LB Series
0805 [2012 Metric]
-
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
-
61J5183

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.487
25+$0.409
100+$0.343
250+$0.336
500+$0.329
More Pricing...
1mH
-
40ohm
2.5MHz
-
30mA
-
-
1812 [4532 Metric]
CM45 Series
1812 [4532 Metric]
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
67R4051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.420
25+$1.140
100+$0.961
250+$0.922
500+$0.825
More Pricing...
10µH
-
1.6ohm
20MHz
-
250mA
-
-
1812 [4532 Metric]
IMC-1812 Series
1812 [4532 Metric]
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
30K5409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.324
25+$0.271
100+$0.229
250+$0.213
500+$0.199
More Pricing...
10µH
-
0.133ohm
23MHz
-
900mA
-
-
1210 [3225 Metric]
CB Series
1210 [3225 Metric]
-
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
-
18J0833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.229
25+$0.187
100+$0.158
250+$0.148
500+$0.136
More Pricing...
10µH
-
0.36ohm
30MHz
-
480mA
-
-
1007 [2518 Metric]
CB Series
1007 [2518 Metric]
-
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
-
25M8332

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.659
25+$0.491
100+$0.467
250+$0.437
500+$0.416
More Pricing...
1mH
-
0.1ohm
150MHz
-
1.15A
-
-
1210 [3225 Metric]
B82422H SIMID Series
1210 [3225 Metric]
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
-
15AC9887

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.088
4000+$0.082
6000+$0.072
10000+$0.064
20000+$0.055
More Pricing...
4.7µH
-
130mohm
46MHz
-
1.1A
-
-
1007 [2518 Metric]
CB Series
1007 [2518 Metric]
-
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
-
35R0849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.176
20+$0.175
30+$0.173
50+$0.158
100+$0.141
More Pricing...
15nH
-
0.16ohm
5GHz
-
460mA
-
-
0402 [1005 Metric]
LQW15AN_00 Series
0402 [1005 Metric]
-
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
-
61J5181

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.381
25+$0.320
100+$0.270
250+$0.264
500+$0.259
More Pricing...
100µH
-
8ohm
8MHz
-
110mA
-
-
1812 [4532 Metric]
CM45 Series
1812 [4532 Metric]
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
38K3982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.355
25+$0.295
100+$0.249
250+$0.230
500+$0.213
More Pricing...
100µH
100mA
3.5ohm
10MHz
-
100mA
-
-
1210 [3225 Metric]
LQH32CN_23 Series
1210 [3225 Metric]
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
-
10R8747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.734
25+$0.616
100+$0.565
250+$0.386
500+$0.321
More Pricing...
330µH
-
15ohm
3.5MHz
-
85mA
-
-
1812 [4532 Metric]
MCFT Series
1812 [4532 Metric]
-
± 10%
Shielded
Ceramic
4.5mm
3.2mm
3.2mm
-
10R8698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.701
25+$0.589
100+$0.541
250+$0.369
500+$0.307
More Pricing...
10µH
-
4.5ohm
30MHz
-
180mA
-
-
0805 [2012 Metric]
MCFT Series
0805 [2012 Metric]
-
± 5%
Shielded
Ceramic
2.4mm
1.71mm
1.45mm
-
92AH1130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.170
25+$0.940
100+$0.797
250+$0.760
500+$0.706
More Pricing...
10µH
-
0.132ohm
19MHz
-
1.42A
-
-
2220 [5650 Metric]
B82442T SIMID Series
2220 [5650 Metric]
-
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
-
30K5413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.275
25+$0.229
100+$0.195
250+$0.182
500+$0.168
More Pricing...
4.7µH
-
100mohm
70MHz
-
1.01A
-
-
1210 [3225 Metric]
CB Series
1210 [3225 Metric]
-
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
-
10R8711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.701
25+$0.589
100+$0.541
250+$0.369
500+$0.307
More Pricing...
15nH
-
2.7ohm
24MHz
-
200mA
-
-
1008 [2520 Metric]
MCFT Series
1008 [2520 Metric]
-
± 5%
Shielded
Ceramic
2.92mm
2.79mm
2.1mm
-
95AJ6750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.398
25+$0.337
100+$0.283
250+$0.263
500+$0.256
More Pricing...
3.3µH
-
0.144ohm
-
-
1.8A
-
-
1008 [2520 Metric]
MCOIL ME Series
1008 [2520 Metric]
-
± 20%
Shielded
Metal
2.5mm
2mm
1mm
-
95AJ6751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.450
25+$0.383
100+$0.325
250+$0.310
500+$0.294
More Pricing...
4.7µH
-
0.24ohm
-
-
1.5A
-
-
1008 [2520 Metric]
MCOIL ME Series
1008 [2520 Metric]
-
± 20%
Shielded
Metal
2.5mm
2mm
1mm
-
95AJ6749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.507
25+$0.391
100+$0.317
250+$0.304
500+$0.274
More Pricing...
0.47µH
-
30mohm
-
-
4.2A
-
-
0805 [2012 Metric]
MCOIL ME-H Series
0805 [2012 Metric]
-
± 20%
Shielded
Metal
2mm
1.2mm
1mm
-
53K5232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.933
25+$0.763
100+$0.746
250+$0.728
500+$0.711
More Pricing...
1mH
-
0.7ohm
120MHz
-
400mA
-
-
1210 [3225 Metric]
IMC-1210 Series
1210 [3225 Metric]
-
± 10%
Unshielded
Ferrite
3.2mm
2.49mm
2.21mm
-
10R8662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.398
25+$0.334
100+$0.307
250+$0.210
500+$0.175
More Pricing...
820nH
-
2.35ohm
200MHz
-
180mA
-
-
0805 [2012 Metric]
MCFT Series
0805 [2012 Metric]
-
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
-
38K0014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.851
25+$0.673
100+$0.611
250+$0.574
500+$0.547
More Pricing...
10µH
-
0.35ohm
25MHz
-
650mA
-
-
1812 [4532 Metric]
B82432T SIMID Series
1812 [4532 Metric]
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
1-25 of 3746 items
of 150 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK