RF Inductors:

7,093 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
47Y7148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.154
Total:$1.54
Min: 10 / Mult: 10
Total:$77.00
Min: 500 / Mult: 10
18nH
CI160808 Series
-
0.5ohm
Unshielded
1.35GHz
-
-
300mA
± 5%
-
45Y5463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.049
25+
$0.046
50+
$0.045
100+
$0.042
250+
$0.040
More Pricing...
Total:$0.49
Min: 10 / Mult: 10
3.9nH
LQP03TN_02 Series
-
0.3ohm
Unshielded
5.7GHz
-
-
400mA
± 0.1nH
-
55X3943

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.334
25+
$0.324
50+
$0.314
100+
$0.297
250+
$0.284
More Pricing...
Total:$3.34
Min: 10 / Mult: 10
22nH
WE-MK Series
-
600mohm
Unshielded
2GHz
-
-
400mA
± 5%
-
67X4539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.267
10+
$0.228
25+
$0.216
50+
$0.205
100+
$0.194
More Pricing...
Total:$1.34
Min: 5 / Mult: 5
100µH
NLCV32-EF Series
-
3.7ohm
Unshielded
10MHz
-
-
120mA
± 10%
-
49AC3888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.052
25+
$0.048
50+
$0.045
100+
$0.040
250+
$0.039
More Pricing...
Total:$0.52
Min: 10 / Mult: 10
3.6nH
LQG15HS_02 Series
-
0.14ohm
Unshielded
6GHz
-
-
750mA
± 0.3nH
-
38K0539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.438
10+
$0.367
25+
$0.338
Total:$0.44
Min: 1 / Mult: 1
Total:$33.80
Min: 100 / Mult: 1
68µH
CM45 Series
-
6ohm
Unshielded
9MHz
-
-
130mA
± 10%
-
31AC6325

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.752
10+
$0.619
25+
$0.544
50+
$0.526
100+
$0.508
More Pricing...
Total:$0.75
Min: 1 / Mult: 1
220µH
B82144B2 LBC+ Series
-
1.01ohm
-
3.6MHz
-
-
900mA
± 5%
-
57AC0652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.161
Total:$0.80
Min: 5 / Mult: 5
Total:$80.50
Min: 500 / Mult: 5
470nH
CE201210 Series
-
1.5ohm
Unshielded
200MHz
-
-
300mA
± 5%
-
99Y2759

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.593
2000+
$0.570
4000+
$0.553
6000+
$0.548
10000+
$0.544
Total:$593.00
Min: 1000 / Mult: 1000
3.3µH
VLCF Series
-
0.078ohm
Shielded
-
-
-
1.94A
± 30%
-
45AC5519

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.068
4000+
$0.066
8000+
$0.065
12000+
$0.063
Total:$136.00
Min: 2000 / Mult: 2000
10µH
MLZ Series
-
300mohm
Shielded
50MHz
-
-
500mA
± 20%
-
57AC6936

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.189
25+
$0.176
50+
$0.162
100+
$0.149
250+
$0.135
More Pricing...
Total:$1.89
Min: 10 / Mult: 10
0.9nH
LQP02TQ_02 Series
-
0.15ohm
Unshielded
16.6GHz
-
-
580mA
± 0.1nH
-
57AC4997

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.287
25+
$0.257
50+
$0.251
100+
$0.244
Total:$2.87
Min: 10 / Mult: 10
Total:$24.40
Min: 100 / Mult: 10
150µH
77F Series
-
4ohm
-
3.5MHz
-
-
175mA
± 5%
-
49AC3913

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.391
25+
$0.358
50+
$0.251
100+
$0.211
250+
$0.179
More Pricing...
Total:$3.91
Min: 10 / Mult: 10
12nH
LQW15AN_00 Series
-
0.14ohm
Unshielded
5.5GHz
-
-
500mA
± 3%
-
49AC3882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.055
25+
$0.052
50+
$0.049
100+
$0.046
250+
$0.043
More Pricing...
Total:$0.55
Min: 10 / Mult: 10
10µH
LQG15HS_02 Series
-
0.26ohm
Unshielded
3.4GHz
-
-
500mA
± 5%
-
29AJ4394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.765
10+
$0.644
25+
$0.603
50+
$0.574
100+
$0.547
More Pricing...
Total:$3.82
Min: 5 / Mult: 5
18nH
B82498F SIMID Series
-
0.08ohm
Unshielded
3.3GHz
-
-
700mA
± 5%
-
69AH1296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.132
25+
$0.118
50+
$0.115
100+
$0.112
250+
$0.099
More Pricing...
Total:$1.32
Min: 10 / Mult: 10
20nH
MLG Series
-
0.6ohm
Unshielded
1.9GHz
-
-
350mA
± 5%
-
76AH5604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.168
25+
$0.158
50+
$0.146
100+
$0.136
250+
$0.126
More Pricing...
Total:$1.68
Min: 10 / Mult: 10
220µH
LQW18AN_00 Series
-
2.5ohm
Unshielded
1.2GHz
-
-
120mA
± 5%
-
92AH1167

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.450
10+
$1.240
25+
$1.110
50+
$1.080
100+
$1.060
More Pricing...
Total:$1.45
Min: 1 / Mult: 1
680µH
B82442T SIMID Series
-
5.87ohm
Unshielded
2.3MHz
-
-
210mA
± 10%
-
92AH4295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.405
10+
$0.344
25+
$0.327
50+
$0.308
100+
$0.291
Total:$2.03
Min: 5 / Mult: 5
Total:$29.10
Min: 100 / Mult: 5
15nH
CW201212 Series
-
0.17ohm
Unshielded
3.4GHz
-
-
600mA
± 5%
-
83AH8573

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.061
25+
$0.059
50+
$0.056
100+
$0.053
250+
$0.052
More Pricing...
Total:$0.61
Min: 10 / Mult: 10
15nH
WE-MK Series
-
0.46ohm
Unshielded
2.3MHz
-
-
300mA
± 5%
-
92AH4097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.920
10+
$1.640
25+
$1.480
50+
$1.430
100+
$1.400
More Pricing...
Total:$1.92
Min: 1 / Mult: 1
10µH
B82442T SIMID Series
-
112ohm
Unshielded
500kHz
-
-
46mA
± 10%
-
74AH0765

RoHS

Each (Supplied on Cut Tape)
1+
$0.126
Total:$1.26
Min: 10 / Mult: 10
Total:$63.00
Min: 500 / Mult: 10
1µH
MCL1608V1 Series
-
0.3ohm
Unshielded
75MHz
-
-
150mA
± 20%
-
83AH8620

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.161
25+
$0.156
50+
$0.152
100+
$0.141
250+
$0.138
More Pricing...
Total:$1.61
Min: 10 / Mult: 10
430nH
WE-MK Series
-
2.4ohm
Unshielded
300MHz
-
-
150mA
± 5%
-
83AH8544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.091
25+
$0.088
50+
$0.083
100+
$0.078
250+
$0.076
More Pricing...
Total:$0.91
Min: 10 / Mult: 10
6.2nH
WE-MK Series
-
0.38ohm
Unshielded
4.2GHz
-
-
250mA
± 0.3nH
-
76AH5535

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.295
25+
$0.264
50+
$0.165
100+
$0.136
250+
$0.116
More Pricing...
Total:$2.95
Min: 10 / Mult: 10
18nH
LQP03HQ_02 Series
-
0.8ohm
Unshielded
3.5MHz
-
-
250mA
± 3%
-
126-150 of 7093 items
of 284 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK