RF Inductors:

7,093 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
69AH1305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.141
25+
$0.123
50+
$0.121
100+
$0.118
250+
$0.105
More Pricing...
Total:$1.41
Min: 10 / Mult: 10
3.3nH
MLG Series
-
0.2ohm
Unshielded
5GHz
-
-
800mA
± 0.1nH
-
76AH5526

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.478
10+
$0.401
25+
$0.381
50+
$0.360
100+
$0.340
More Pricing...
Total:$2.39
Min: 5 / Mult: 5
2.2µH
LQM21PN_GH Series
-
0.156ohm
Unshielded
40MHz
-
-
1.7A
± 20%
-
29AJ4363

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.726
10+
$0.617
25+
$0.551
50+
$0.538
100+
$0.526
More Pricing...
Total:$0.73
Min: 1 / Mult: 1
680µH
B82144A LBC Series
-
2.8ohm
-
1.3MHz
-
-
240mA
± 5%
-
71AH2661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.636
10+
$0.478
25+
$0.434
50+
$0.421
100+
$0.407
More Pricing...
Total:$3.18
Min: 5 / Mult: 5
68µH
CC322522A Series
-
6.9ohm
Shielded
-
-
-
220mA
± 10%
-
66AH2697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.938
25+
$0.913
50+
$0.890
100+
$0.866
250+
$0.823
More Pricing...
Total:$9.38
Min: 10 / Mult: 10
1µH
WE-MI Series
-
0.4ohm
Unshielded
85MHz
-
-
50mA
± 10%
-
82AH0143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.641
10+
$0.613
25+
$0.596
50+
$0.577
100+
$0.540
More Pricing...
Total:$3.20
Min: 5 / Mult: 5
1µH
WE-KI Series
-
3.3ohm
Unshielded
310MHz
-
-
120mA
± 5%
-
83AH8608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.095
25+
$0.092
50+
$0.089
100+
$0.082
250+
$0.079
More Pricing...
Total:$0.95
Min: 10 / Mult: 10
47nH
WE-MK Series
-
0.7ohm
Unshielded
900MHz
-
-
300mA
± 5%
-
50AJ4250

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.228
10+
$0.196
25+
$0.186
50+
$0.176
100+
$0.166
More Pricing...
Total:$1.14
Min: 5 / Mult: 5
6.8µH
MLF Series
-
0.65ohm
Shielded
40MHz
-
-
15mA
± 5%
-
82AH0147

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.450
10+
$1.440
25+
$1.380
50+
$1.320
100+
$1.220
More Pricing...
Total:$1.45
Min: 1 / Mult: 1
18.5nH
WE-CAIR Series
4A
3900µohm
-
2.5GHz
-
-
-
± 5%
-
81AH8855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.653
10+
$0.550
25+
$0.490
50+
$0.478
Total:$0.65
Min: 1 / Mult: 1
Total:$47.80
Min: 100 / Mult: 1
15µH
CC453232A Series
-
0.61ohm
Unshielded
-
-
-
750mA
± 10%
-
69AH1404

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.149
25+
$0.132
50+
$0.125
100+
$0.122
250+
$0.115
More Pricing...
Total:$1.49
Min: 10 / Mult: 10
2.2µH
MLZ Series
-
0.156ohm
Shielded
-
-
-
800mA
± 20%
-
78AH2316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
10+
$1.160
25+
$1.080
50+
$1.020
100+
$0.991
More Pricing...
Total:$6.80
Min: 5 / Mult: 5
2.2µH
TFM-ALVA Series
-
0.077ohm
Shielded
-
-
-
3A
± 20%
-
74AH0767

RoHS

Each (Supplied on Cut Tape)
10+
$0.085
25+
$0.076
50+
$0.071
100+
$0.066
Total:$0.85
Min: 10 / Mult: 10
Total:$33.00
Min: 500 / Mult: 10
2.2µH
MCL1608V1 Series
-
0.5ohm
Unshielded
50MHz
-
-
120mA
± 20%
-
69AH1218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.241
10+
$0.226
25+
$0.212
50+
$0.196
100+
$0.184
More Pricing...
Total:$1.20
Min: 5 / Mult: 5
0.68µH
MLF Series
-
0.6ohm
Shielded
140MHz
-
-
150mA
± 5%
-
81AH8858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.653
10+
$0.550
25+
$0.490
50+
$0.478
Total:$0.65
Min: 1 / Mult: 1
Total:$47.80
Min: 100 / Mult: 1
22µH
CC453232A Series
-
0.9ohm
Unshielded
-
-
-
620mA
± 10%
-
69AH1265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.108
25+
$0.096
50+
$0.092
100+
$0.088
250+
$0.065
More Pricing...
Total:$1.08
Min: 10 / Mult: 10
1.2nH
MLG Series
-
0.1ohm
Unshielded
10GHz
-
-
1A
± 0.1nH
-
76AH5360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.189
25+
$0.169
50+
$0.106
100+
$0.088
250+
$0.075
More Pricing...
Total:$1.89
Min: 10 / Mult: 10
39nH
LQG15HH_02 Series
-
0.65ohm
Unshielded
1.2GHz
-
-
300mA
± 5%
-
76AH5561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.491
25+
$0.450
50+
$0.314
100+
$0.265
250+
$0.225
More Pricing...
Total:$4.91
Min: 10 / Mult: 10
10nH
LQW15AN_80 Series
-
0.081ohm
Unshielded
6GHz
-
-
1.4A
± 5%
-
76AH5391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.053
25+
$0.050
50+
$0.048
100+
$0.045
250+
$0.043
More Pricing...
Total:$0.53
Min: 10 / Mult: 10
6.2nH
LQG15HS_02 Series
-
0.2ohm
Unshielded
4.5GHz
-
-
600mA
± 0.3nH
-
92AH1166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.450
10+
$1.230
25+
$1.100
50+
$1.080
100+
$1.050
More Pricing...
Total:$1.45
Min: 1 / Mult: 1
68µH
B82442T SIMID Series
-
0.781ohm
Unshielded
7MHz
-
-
570mA
± 10%
-
92AH4053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.636
10+
$0.528
25+
$0.470
50+
$0.458
100+
$0.447
More Pricing...
Total:$3.18
Min: 5 / Mult: 5
10nH
B82422A SIMID Series
-
1.6ohm
Shielded
25MHz
-
-
180mA
± 5%
-
81AH8860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.667
10+
$0.560
25+
$0.498
50+
$0.487
100+
$0.474
Total:$0.67
Min: 1 / Mult: 1
Total:$47.40
Min: 100 / Mult: 1
3.3nH
CC453232A Series
-
0.21ohm
Unshielded
-
-
-
1.5A
± 10%
-
69AH1392

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.176
10+
$0.149
25+
$0.133
50+
$0.131
100+
$0.128
More Pricing...
Total:$0.88
Min: 5 / Mult: 5
22µH
MLZ Series
-
2.6ohm
Shielded
-
-
-
220mA
± 20%
-
92AH1153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.460
10+
$1.240
25+
$1.110
50+
$1.090
100+
$1.060
More Pricing...
Total:$1.46
Min: 1 / Mult: 1
330µH
B82442T SIMID Series
-
3.29ohm
Unshielded
3.4MHz
-
-
280mA
± 10%
-
56AJ9949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.320
25+
$0.292
50+
$0.205
100+
$0.172
250+
$0.146
More Pricing...
Total:$3.20
Min: 10 / Mult: 10
10nH
LQM18DZ_70 Series
-
1.37ohm
Shielded
32MHz
-
-
300mA
± 20%
-
151-175 of 7093 items
of 284 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK