RF Inductors:

7,093 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
62AJ9290

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.133
25+
$0.129
50+
$0.125
100+
$0.118
250+
$0.113
More Pricing...
Total:$1.33
Min: 10 / Mult: 10
1.8nH
WE-MK Series
-
0.16ohm
Shielded
10GHz
-
-
390mA
± 0.1nH
-
95AJ6744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.418
25+
$0.355
50+
$0.328
100+
$0.301
250+
$0.285
More Pricing...
Total:$0.42
Min: 1 / Mult: 1
Total:$4.18
Min: 10 / Mult: 1
1µH
MCOIL MC series
-
0.34ohm
Shielded
-
-
-
800mA
± 20%
-
62AJ9299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.131
25+
$0.128
50+
$0.125
100+
$0.116
250+
$0.112
More Pricing...
Total:$1.31
Min: 10 / Mult: 10
4.3nH
WE-MK Series
-
0.3ohm
Shielded
5.7GHz
-
-
280mA
± 0.1nH
-
62AJ8097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.214
Total:$2.14
Min: 10 / Mult: 10
Total:$107.00
Min: 500 / Mult: 10
18µH
CWF1610 Series
-
2.9ohm
Unshielded
28MHz
-
-
220mA
± 10%
-
62AJ9328

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.091
25+
$0.088
50+
$0.083
100+
$0.079
250+
$0.076
More Pricing...
Total:$0.91
Min: 10 / Mult: 10
7.5nH
WE-MK Series
-
0.31ohm
Shielded
4.2GHz
-
-
300mA
± 2%
-
26AK2285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.710
10+
$3.220
25+
$3.070
50+
$2.920
100+
$2.780
More Pricing...
Total:$3.71
Min: 1 / Mult: 1
0.08µH
HPL Series
-
770µohm
Shielded
-
-
-
34A
± 20%
-
95AJ6748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.388
25+
$0.322
50+
$0.298
100+
$0.274
250+
$0.261
More Pricing...
Total:$0.39
Min: 1 / Mult: 1
Total:$3.88
Min: 10 / Mult: 1
1µH
MCOIL MC Series
-
0.123ohm
Shielded
-
-
-
1.3A
± 20%
-
62AJ9289

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.133
25+
$0.129
50+
$0.125
100+
$0.118
250+
$0.113
More Pricing...
Total:$1.33
Min: 10 / Mult: 10
1.5nH
WE-MK Series
-
0.13ohm
Shielded
10GHz
-
-
430mA
± 0.1nH
-
95AJ6745

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.417
25+
$0.347
50+
$0.321
100+
$0.294
250+
$0.279
More Pricing...
Total:$0.42
Min: 1 / Mult: 1
Total:$4.17
Min: 10 / Mult: 1
0.24µH
MCOIL MC Series
-
0.038ohm
Shielded
-
-
-
2.6A
± 20%
-
62AJ9291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.131
25+
$0.128
50+
$0.125
100+
$0.116
250+
$0.112
More Pricing...
Total:$1.31
Min: 10 / Mult: 10
2nH
WE-MK Series
-
0.17ohm
Shielded
8.8GHz
-
-
380mA
± 0.1nH
-
26AK2283

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.710
10+
$3.220
25+
$3.070
50+
$2.920
100+
$2.780
More Pricing...
Total:$3.71
Min: 1 / Mult: 1
0.06µH
HPL Series
-
770µohm
Shielded
-
-
-
34A
± 20%
-
95AJ6749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.470
25+
$0.360
50+
$0.330
100+
$0.298
Total:$0.47
Min: 1 / Mult: 1
Total:$4.70
Min: 10 / Mult: 1
0.47µH
MCOIL ME-H Series
-
30mohm
Shielded
-
-
-
4.2A
± 20%
-
21M9031

RoHS

Each
1+
$5.060
10+
$4.570
25+
$4.280
50+
$4.010
100+
$3.640
More Pricing...
Total:$5.06
Min: 1 / Mult: 1
100µH
1585 Series
-
-
-
-
-
-
3A
± 20%
-
74T0866

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.623
10+
$0.587
25+
$0.570
50+
$0.558
100+
$0.537
More Pricing...
Total:$3.12
Min: 5 / Mult: 5
470nH
WE-RFI Series
-
0.95ohm
Unshielded
375MHz
-
-
500mA
± 5%
-
74M2724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.185
25+
$0.175
50+
$0.166
100+
$0.156
250+
$0.149
More Pricing...
Total:$1.85
Min: 10 / Mult: 10
27nH
LQG18HN_00 Series
-
0.55ohm
Unshielded
2GHz
-
-
300mA
± 5%
-
74M2718

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.185
25+
$0.175
50+
$0.166
100+
$0.156
250+
$0.149
More Pricing...
Total:$1.85
Min: 10 / Mult: 10
12nH
LQG18HN_00 Series
-
0.35ohm
Unshielded
3GHz
-
-
400mA
± 5%
-
85R4802

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.161
2000+
$0.156
4000+
$0.154
6000+
$0.151
10000+
$0.148
Total:$161.00
Min: 1000 / Mult: 1000
10µH
CB Series
-
0.133ohm
Unshielded
23MHz
-
-
900mA
± 20%
-
35M1426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.631
10+
$0.530
25+
$0.503
50+
$0.477
100+
$0.454
Total:$3.16
Min: 5 / Mult: 5
Total:$45.40
Min: 100 / Mult: 5
30nH
3650 Series
-
0.15ohm
Unshielded
2.8GHz
-
-
600mA
± 5%
-
74M2846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.920
10+
$1.620
25+
$1.520
50+
$1.440
100+
$1.340
More Pricing...
Total:$1.92
Min: 1 / Mult: 1
220µH
LQH55DN_03 Series
320mA
2.4ohm
Unshielded
4MHz
-
-
320mA
± 20%
-
92H2495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.551
10+
$0.480
25+
$0.447
50+
$0.434
100+
$0.421
More Pricing...
Total:$0.55
Min: 1 / Mult: 1
22µH
B82144A LBC Series
-
0.35ohm
-
12MHz
-
-
1.1A
± 10%
-
42M2099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.059
25+
$0.056
50+
$0.053
100+
$0.050
250+
$0.048
More Pricing...
Total:$0.59
Min: 10 / Mult: 10
47nH
LQG15HN_02 Series
-
1.15ohm
Unshielded
1GHz
-
-
200mA
± 5%
-
46W4797

RoHS

Each (Supplied on Cut Tape)
1+
$0.155
10+
$0.113
25+
$0.108
50+
$0.102
100+
$0.096
More Pricing...
Total:$0.16
Min: 1 / Mult: 1
Total:$1.13
Min: 10 / Mult: 1
47nH
MLZ Series
-
3.7ohm
Shielded
11MHz
-
-
170mA
± 20%
-
38K4000

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.835
10+
$0.709
25+
$0.649
50+
$0.454
100+
$0.381
More Pricing...
Total:$4.18
Min: 5 / Mult: 5
470nH
LQH32MN_23 Series
-
25ohm
Shielded
5MHz
-
-
45mA
± 5%
-
74M2838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.020
10+
$1.720
25+
$1.610
50+
$1.490
100+
$1.380
More Pricing...
Total:$2.02
Min: 1 / Mult: 1
10µH
LQH55DN_03 Series
1.7A
0.093ohm
Unshielded
20MHz
-
-
1.7A
± 20%
-
24B7418

RoHS

Each
1+
$16.060
5+
$14.630
10+
$13.180
25+
$12.240
50+
$11.520
More Pricing...
Total:$16.06
Min: 1 / Mult: 1
5µH
1538 Series
-
0.013ohm
-
32.4MHz
-
-
10A
± 10%
-
176-200 of 7093 items
of 284 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK