RF Inductors:

7,093 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
53K5232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$0.953
25+
$0.892
50+
$0.835
100+
$0.770
More Pricing...
Total:$1.03
Min: 1 / Mult: 1
1µH
IMC-1210 Series
-
0.7ohm
Unshielded
120MHz
-
-
400mA
± 10%
-
38K3986

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.358
10+
$0.298
25+
$0.282
50+
$0.267
100+
$0.251
More Pricing...
Total:$1.79
Min: 5 / Mult: 5
4.7µH
LQH32CN_33 Series
650mA
150mohm
Shielded
43MHz
-
-
650mA
± 20%
-
86K3361

RoHS

Date/Lot Code

Each
1+
$1.320
10+
$0.999
25+
$0.972
50+
$0.942
100+
$0.846
More Pricing...
Total:$1.32
Min: 1 / Mult: 1
10mH
RL622 Series
-
25ohm
-
300kHz
-
-
50mA
± 10%
-
97K3820

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.365
25+
$0.335
50+
$0.234
100+
$0.196
250+
$0.168
More Pricing...
Total:$3.65
Min: 10 / Mult: 10
5.6nH
LQW18AN_00 Series
-
0.082ohm
Unshielded
6GHz
-
-
750mA
± 0.5nH
-
63K2933

RoHS

Date/Lot Code

Each
1+
$0.309
10+
$0.255
25+
$0.225
50+
$0.218
100+
$0.211
More Pricing...
Total:$0.31
Min: 1 / Mult: 1
220µH
78F Series
-
6.8ohm
-
4MHz
4MHz
-
130mA
± 5%
-
38K0014

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.120
10+
$0.942
25+
$0.840
50+
$0.822
100+
$0.802
More Pricing...
Total:$5.60
Min: 5 / Mult: 5
Total:$80.20
Min: 100 / Mult: 5
10mH
B82432T SIMID Series
-
0.35ohm
Unshielded
25MHz
-
-
650mA
± 10%
-
45Y5452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.421
10+
$0.372
25+
$0.330
50+
$0.278
100+
$0.238
More Pricing...
Total:$2.10
Min: 5 / Mult: 5
4.7µH
LQM31PN_00 Series
-
0.3ohm
Unshielded
25MHz
-
-
700mA
± 20%
-
45Y5442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.294
10+
$0.277
25+
$0.258
50+
$0.241
100+
$0.224
More Pricing...
Total:$1.47
Min: 5 / Mult: 5
2.2µH
LQM2MPN_G0 Series
-
0.138ohm
Unshielded
40MHz
-
-
-
± 30%
-
45Y9867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
10+
$1.190
25+
$1.160
50+
$1.120
100+
$1.050
More Pricing...
Total:$1.29
Min: 1 / Mult: 1
100µH
WE-GF Series
-
8ohm
Unshielded
8MHz
-
-
110mA
± 10%
-
45Y5451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.421
10+
$0.372
25+
$0.330
50+
$0.278
100+
$0.238
More Pricing...
Total:$2.10
Min: 5 / Mult: 5
2.2µH
LQM31PN_00 Series
-
0.19ohm
Unshielded
40MHz
-
-
900mA
± 20%
-
94W7704

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.206
10000+
$0.201
20000+
$0.195
30000+
$0.189
Total:$1,030.00
Min: 5000 / Mult: 5000
470µH
B78108S BC Series
-
7.9ohm
-
2.2MHz
-
-
170mA
± 5%
-
45Y9822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
10+
$0.996
25+
$0.962
50+
$0.926
100+
$0.873
More Pricing...
Total:$1.08
Min: 1 / Mult: 1
1µH
WE-GF Series
-
0.7ohm
Unshielded
120MHz
-
-
400mA
± 10%
-
45Y5431

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.557
10+
$0.464
25+
$0.440
50+
$0.414
100+
$0.390
More Pricing...
Total:$0.56
Min: 1 / Mult: 1
220µH
LQH43MN_03 Series
-
5.4ohm
Unshielded
4.5MHz
-
-
110mA
± 10%
-
52X6151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.371
10+
$0.311
25+
$0.284
50+
$0.278
100+
$0.272
More Pricing...
Total:$1.86
Min: 5 / Mult: 5
Total:$27.20
Min: 100 / Mult: 5
1µH
NLFV32-EF Series
-
22.5ohm
Shielded
2.4MHz
-
-
20mA
± 10%
-
15AC6764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.274
10+
$0.235
25+
$0.224
50+
$0.212
100+
$0.201
More Pricing...
Total:$1.37
Min: 5 / Mult: 5
12µH
NLV32-EF Series
-
2.5ohm
Unshielded
20MHz
-
-
140mA
± 5%
-
57AC6993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.199
25+
$0.189
50+
$0.178
100+
$0.168
250+
$0.162
More Pricing...
Total:$1.99
Min: 10 / Mult: 10
1.1nH
LQP03HQ_02 Series
-
0.04ohm
Unshielded
14GHz
-
-
1.1A
± 0.05nH
-
49AC3931

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.138
25+
$0.131
50+
$0.123
100+
$0.116
250+
$0.111
More Pricing...
Total:$1.38
Min: 10 / Mult: 10
33nH
LQW15AN_00 Series
-
0.63ohm
Unshielded
3.2GHz
-
-
260mA
± 5%
-
49AC3935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.171
25+
$0.159
50+
$0.148
100+
$0.138
250+
$0.129
More Pricing...
Total:$1.71
Min: 10 / Mult: 10
56nH
LQW15AN_00 Series
-
1.17ohm
Unshielded
2.8GHz
-
-
200mA
± 5%
-
57AC7027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.786
25+
$0.723
50+
$0.649
100+
$0.586
250+
$0.514
More Pricing...
Total:$7.86
Min: 10 / Mult: 10
10mH
LQW15DN_00 Series
-
5.405ohm
Unshielded
-
-
-
120mA
± 20%
-
57AC4998

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.287
25+
$0.257
50+
$0.251
100+
$0.244
250+
$0.218
More Pricing...
Total:$2.87
Min: 10 / Mult: 10
47µH
77F Series
-
1.3ohm
-
6.3MHz
-
-
340mA
± 5%
-
49AC3883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.055
25+
$0.052
50+
$0.049
100+
$0.046
250+
$0.043
More Pricing...
Total:$0.55
Min: 10 / Mult: 10
15nH
LQG15HS_02 Series
-
0.32ohm
Unshielded
2.5GHz
-
-
450mA
± 5%
-
65AH7826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.287
25+
$0.254
50+
$0.247
100+
$0.239
250+
$0.212
More Pricing...
Total:$2.87
Min: 10 / Mult: 10
540nH
LQM21PH_G0 Series
-
0.094ohm
Unshielded
100MHz
-
-
1.3A
± 30%
-
92AH1134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.480
25+
$1.360
50+
$1.240
100+
$1.110
More Pricing...
Total:$1.71
Min: 1 / Mult: 1
12µH
B82442T SIMID Series
-
0.141ohm
Unshielded
19MHz
-
-
1.38A
± 10%
-
76AH5544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.238
25+
$0.212
50+
$0.132
100+
$0.109
250+
$0.093
More Pricing...
Total:$2.38
Min: 10 / Mult: 10
15nH
LQP03TN_Z2 Series
-
0.7ohm
Unshielded
2.6GHz
-
-
250mA
± 3%
-
83AH8533

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.089
25+
$0.086
50+
$0.083
100+
$0.078
250+
$0.075
More Pricing...
Total:$0.89
Min: 10 / Mult: 10
2.2µH
WE-MK Series
-
0.19ohm
Unshielded
8.8GHz
-
-
360mA
± 0.3nH
-
201-225 of 7093 items
of 284 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK