New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Passive Components
                                                                                                  3. Inductors
                                                                                                  4. RF Inductors
                                                                                                  5. Thin Film Inductors
                                                                                                  Print Page

                                                                                                  L06038R2CGSTR

                                                                                                  Thin Film Inductor, Accu-L®, 8.2 nH, 0.35 ohm, 3.8 GHz, 300 mA, 0603 [1608 Metric]

                                                                                                  KYOCERA AVX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KYOCERA AVX L06038R2CGSTR
                                                                                                  ManufacturerKYOCERA AVX
                                                                                                  Manufacturer Part NoL06038R2CGSTR
                                                                                                  Newark Part No.
                                                                                                  Full Reel09R0340
                                                                                                  Cut Tape84R2063
                                                                                                  Product RangeAccu-L L0603 Series
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 16 week(s)
                                                                                                  Packaging Options
                                                                                                  Packaging TypeQuantityUnit Price:Total
                                                                                                  Cut Tape3000$0.662$1,986.00
                                                                                                  Total Price $1,986.00
                                                                                                  Cut Tape
                                                                                                  QuantityPrice
                                                                                                  1000+$0.662
                                                                                                  Full Reel
                                                                                                  QuantityPrice
                                                                                                  1+$0.563
                                                                                                  5000+$0.553
                                                                                                  10000+$0.517
                                                                                                  20000+$0.487
                                                                                                  30000+$0.460
                                                                                                  50000+$0.444
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KYOCERA AVX
                                                                                                  ManufacturerKYOCERA AVX
                                                                                                  Manufacturer Part NoL06038R2CGSTR
                                                                                                  Newark Part No.
                                                                                                  Full Reel09R0340
                                                                                                  Cut Tape84R2063
                                                                                                  Product RangeAccu-L L0603 Series
                                                                                                  Inductance8.2nH
                                                                                                  DC Resistance Max0.35ohm
                                                                                                  Self Resonant Frequency3.8GHz
                                                                                                  DC Current Rating300mA
                                                                                                  Inductor Case / Package0603 [1608 Metric]
                                                                                                  Product RangeAccu-L L0603 Series
                                                                                                  Inductance Tolerance± 0.2nH
                                                                                                  Inductor Construction-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Technical Specifications

                                                                                                  Inductance

                                                                                                  8.2nH

                                                                                                  Self Resonant Frequency

                                                                                                  3.8GHz

                                                                                                  Inductor Case / Package

                                                                                                  0603 [1608 Metric]

                                                                                                  Inductance Tolerance

                                                                                                  ± 0.2nH

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  DC Resistance Max

                                                                                                  0.35ohm

                                                                                                  DC Current Rating

                                                                                                  300mA

                                                                                                  Product Range

                                                                                                  Accu-L L0603 Series

                                                                                                  Inductor Construction

                                                                                                  -

                                                                                                  Alternatives for L06038R2CGSTR

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate