714 Product Results Found for "rf"
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.497 10+ $0.408 25+ $0.405 50+ $0.392 100+ $0.380 More Pricing... | 470nH | 0.034ohm | - | 5A | 0806 [2016 Metric] | 0806 [2016 Metric] | TFM-ALM Series | ± 20% | Shielded | Metal | 2mm | 1.6mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.148 25+ $0.139 50+ $0.131 100+ $0.122 250+ $0.115 More Pricing... | 6.8nH | 0.3ohm | 5.5GHz | 400mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03HQ_02 Series | ± 3% | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.130 10+ $1.040 25+ $1.020 50+ $0.949 100+ $0.882 More Pricing... | 2.2µH | 0.077ohm | - | 3A | - | 3.2mm x 2.5mm x 1.2mm | TFM-ALMA Series | ± 20% | Shielded | Metal | 3.2mm | 2.5mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.745 10+ $0.706 25+ $0.699 50+ $0.650 100+ $0.601 More Pricing... | 2.2µH | 0.084ohm | - | 2.8A | 1008 [2520 Metric] | 1008 [2520 Metric] | TFM-ALMA Series | ± 20% | Shielded | Metal | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.250 10+ $1.060 25+ $1.010 50+ $0.952 100+ $0.900 More Pricing... | 6.8nH | 0.26ohm | - | 1.6A | - | 3.2mm x 2.5mm x 1.2mm | TFM-ALMA Series | ± 20% | Shielded | Metal | 3.2mm | 2.5mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.580 25+ $0.484 50+ $0.447 | 470nH | 0.028ohm | - | 4.5A | 0805 [2012 Metric] | 0805 [2012 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 2mm | 1.2mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.235 25+ $0.222 50+ $0.208 100+ $0.195 250+ $0.188 More Pricing... | 0.6nH | 0.04ohm | 20GHz | 1.1A | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03HQ_02 Series | ± 0.05nH | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.828 25+ $0.702 50+ $0.647 | 1µH | 0.065ohm | - | 3A | 0805 [2012 Metric] | 0805 [2012 Metric] | LPWI Series | ± 20% | Shielded | Metal Composition | 2mm | 1.2mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.046 25+ $0.043 50+ $0.042 100+ $0.039 | 4.7nH | 0.4ohm | 4.4GHz | 350mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | ± 3% | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.058 50+ $0.053 100+ $0.038 250+ $0.033 | 6.5nH | 1.05ohm | 6GHz | 260mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.046 25+ $0.043 50+ $0.042 100+ $0.039 250+ $0.038 More Pricing... | 2.7nH | 0.2ohm | 10GHz | 500mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | ± 0.1nH | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.046 25+ $0.043 50+ $0.042 100+ $0.039 250+ $0.038 More Pricing... | 3.9nH | 0.3ohm | 5.7GHz | 400mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | ± 0.1nH | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.184 25+ $0.171 50+ $0.156 100+ $0.144 250+ $0.129 More Pricing... | 0.9nH | 0.15ohm | 16.6GHz | 580mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02TQ_02 Series | ± 0.1nH | Unshielded | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.148 25+ $0.139 50+ $0.131 100+ $0.122 250+ $0.115 More Pricing... | 18nH | 0.8ohm | 3.5GHz | 250mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03HQ_02 Series | ± 3% | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.360 10+ $1.160 25+ $1.050 50+ $1.010 100+ $0.986 More Pricing... | 2.2µH | 0.077ohm | - | 3A | - | 3.2mm x 2.5mm x 1.2mm | TFM-ALVA Series | ± 20% | Shielded | Metal | 3.2mm | 2.5mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.091 | 68nH | 5ohm | 1.1GHz | 100mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03HQ_02 Series | ± 5% | Unshielded | - | 0.6mm | 0.3mm | 0.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.235 25+ $0.222 50+ $0.209 100+ $0.196 250+ $0.186 More Pricing... | 1.1nH | 0.04ohm | 14GHz | 1.1A | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03HQ_02 Series | ± 0.05nH | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.068 25+ $0.065 50+ $0.061 100+ $0.058 250+ $0.055 More Pricing... | 15nH | 0.7ohm | 2.6GHz | 250mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_Z2 Series | ± 3% | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.802 10+ $0.669 25+ $0.634 50+ $0.603 100+ $0.571 More Pricing... | 1µH | 42mohm | - | 4.1A | 1008 [2520 Metric] | 1008 [2520 Metric] | TFM-ALMA Series | ± 20% | Shielded | Metal | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.146 25+ $0.145 50+ $0.133 100+ $0.121 250+ $0.113 More Pricing... | 1.5nH | 0.2ohm | 15GHz | 400mA | 01005 [0402 Metric] | 01005 [0402 Metric] | LQP02TQ_02 Series | ± 0.1nH | Unshielded | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.148 25+ $0.139 50+ $0.131 100+ $0.122 250+ $0.115 More Pricing... | 2.4nH | 0.12ohm | 9GHz | 600mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03HQ_02 Series | ± 0.1nH | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.046 25+ $0.043 50+ $0.042 100+ $0.039 250+ $0.038 More Pricing... | 0.8nH | 0.08ohm | 18GHz | 800mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | ± 0.1nH | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.935 10+ $0.795 25+ $0.755 50+ $0.716 100+ $0.677 More Pricing... | 1µH | 0.042ohm | - | 4.1A | 1008 [2520 Metric] | 2.5mm x 2mm x 1.2mm | TFM-ALVA Series | ± 20% | Shielded | Metal | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.838 10+ $0.704 25+ $0.673 50+ $0.641 100+ $0.610 More Pricing... | 0.47µH | 0.024ohm | - | 5.6A | 1008 [2520 Metric] | 1008 [2520 Metric] | TFM-ALMA Series | ± 20% | Shielded | Metal | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.046 25+ $0.043 50+ $0.042 100+ $0.039 250+ $0.038 More Pricing... | 33nH | 2.95ohm | 1.7GHz | 120mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | ± 3% | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | ||||||