Wirewound Inductors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.676 10+ $0.653 25+ $0.631 50+ $0.609 100+ $0.546 More Pricing... | Min: 1 / Mult: 1 | 12µH | 0.465ohm | 31MHz | 810mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | |||||
16AM7364 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.639 10+ $0.591 25+ $0.544 50+ $0.497 100+ $0.464 More Pricing... | Min: 5 / Mult: 5 | 240nH | 0.18ohm | 1.345GHz | 810mA | 0603 [1608 Metric] | - | WE-RFI Series | ± 5% | Unshielded | Ferrite | 1.65mm | 1.1mm | 0.9mm | |||
Each (Supplied on Full Reel) Full Reel | 1+ $0.226 5000+ $0.214 10000+ $0.188 20000+ $0.168 30000+ $0.156 More Pricing... | Min: 3000 / Mult: 3000 | 720nH | 0.144ohm | 600MHz | 810mA | 0603 [1608 Metric] | 0603 [1608 Metric] | BR Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
2500+ $0.226 | Min: 3000 / Mult: 3000 Min: 3000 / Mult: 3000 | 720nH | 0.144ohm | 600MHz | 810mA | 0603 [1608 Metric] | 0603 [1608 Metric] | BR Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
50+ $0.252 | Min: 3000 / Mult: 3000 Min: 3000 / Mult: 3000 | 350nH | 80mohm | 300MHz | 810mA | 0603 [1608 Metric] | 0603 [1608 Metric] | BR Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.110 10+ $1.080 25+ $1.050 50+ $1.010 100+ $0.946 More Pricing... | Min: 5 / Mult: 5 | 43nH | 0.225ohm | 2.45GHz | 810mA | 0603 [1608 Metric] | 0603 [1608 Metric] | WE-KI HC Series | ± 2% | Unshielded | Ceramic | 1.7mm | 1.1mm | 0.9mm | ||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 6.8µH | 0.12ohm | 24MHz | 810mA | 2220 [5650 Metric] | - | B82442A SIMID Series | ± 10% | Unshielded | Ferrite | 5.6mm | 5mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 15µH | 0.24ohm | 16MHz | 810mA | 2220 [5650 Metric] | - | B82442H SIMID Series | ± 10% | - | Ferrite | 5.6mm | 5mm | 5mm | ||||||
Each | Pricing is unavailable. Please contact customer services. | 6.8µH | 150mohm | 24MHz | 810mA | 2220 [5650 Metric] | - | NLC Series | ± 10% | Unshielded | Ferrite | 5.6mm | 5mm | 5mm |