Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82442H1153K
Newark Part No.13J5634
Product RangeB82442H SIMID Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82442H1153K
Newark Part No.13J5634
Product RangeB82442H SIMID Series
Technical Datasheet
Inductance15µH
DC Resistance Max0.24ohm
Self Resonant Frequency16MHz
DC Current Rating810mA
Inductor Case / Package2220 [5650 Metric]
Product RangeB82442H SIMID Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length5.6mm
Product Width5mm
Product Height5mm
SVHCTo Be Advised
Technical Specifications
Inductance
15µH
Self Resonant Frequency
16MHz
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
5mm
SVHC
To Be Advised
DC Resistance Max
0.24ohm
DC Current Rating
810mA
Product Range
B82442H SIMID Series
Inductor Construction
-
Product Length
5.6mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate