0.039ohm Wirewound Inductors:
3 Products FoundFind a huge range of 0.039ohm Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 100mohm & 0.25ohm Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $0.118 10+ $0.118 25+ $0.118 50+ $0.118 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 3.3µH | 0.039ohm | 36MHz | 3A | SMD | SMD | LSXN Series | ± 20% | Wirewound | Ferrite | 4.9mm | 4.9mm | 3.1mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.110 10+ $1.080 25+ $1.050 50+ $1.010 100+ $0.946 More Pricing... | Min: 5 / Mult: 5 | 3.9nH | 0.039ohm | 7.5GHz | 1.6A | 0603 [1608 Metric] | 0603 [1608 Metric] | WE-KI HC Series | ± 0.2nH | Unshielded | Ceramic | 1.7mm | 1.1mm | 0.9mm | ||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.232 5000+ $0.219 10000+ $0.194 20000+ $0.174 30000+ $0.161 More Pricing... | Min: 500 / Mult: 500 | 3.3µH | 0.039ohm | 36MHz | 3A | - | SMD | LSXN Series | ± 20% | Wirewound | Ferrite | 4.9mm | 4.9mm | 3.1mm |