0
0 Items$0.00

0.25ohm Wirewound Inductors :

60 Products Found
Find a huge range of 0.25ohm Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, Coilcraft, Wurth Elektronik, Pulse Electronics & Laird

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
24AJ1129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.531
25+$0.386
100+$0.346
250+$0.322
500+$0.302
More Pricing...
330nH
0.25ohm
600MHz
630mA
0603 [1608 Metric]
-
LQW18CN_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
35M1327

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$16.910
25+$16.240
50+$15.340
100+$14.660
250+$13.340
More Pricing...
1µH
0.25ohm
200MHz
960mA
-
13mm x 5mm x 5.3mm
3615 Series
± 10%
Shielded
Phenolic
13mm
5mm
5.3mm
48W6323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.447
20+$0.428
30+$0.410
50+$0.391
100+$0.372
More Pricing...
330nH
0.25ohm
600MHz
630mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18CN_00 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
39T4621

RoHS

JOHANSON TECHNOLOGY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.567
20+$0.525
30+$0.484
50+$0.482
100+$0.481
More Pricing...
20nH
0.25ohm
3GHz
420mA
0402 [1005 Metric]
0402 [1005 Metric]
L-07W Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
25M8340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.641
20+$0.606
30+$0.570
50+$0.556
100+$0.542
More Pricing...
4.7µH
0.25ohm
46MHz
700mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
15AC6708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.272
10+$0.231
15+$0.222
25+$0.214
50+$0.204
More Pricing...
150nH
0.25ohm
450MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
76AH5695

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.240
10+$0.197
15+$0.190
25+$0.182
50+$0.175
More Pricing...
27nH
0.25ohm
2.58GHz
500mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAS_00 Series
± 5%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
25AJ3035

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.670
10+$1.430
15+$1.370
25+$1.320
50+$1.190
More Pricing...
20nH
0.25ohm
3GHz
420mA
0402 [1005 Metric]
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
62AK7350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.338
20+$0.327
30+$0.314
50+$0.281
100+$0.247
More Pricing...
330nH
0.25ohm
600MHz
630mA
0603 [1608 Metric]
-
LQW18CN_0H Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
58AK1933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.130
10+$1.020
15+$0.939
25+$0.837
50+$0.753
More Pricing...
56nH
0.25ohm
1.6GHz
500mA
0805 [2012 Metric]
-
WE-KI Series
± 2%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
58AK1966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.683
10+$0.672
15+$0.658
25+$0.645
50+$0.631
More Pricing...
39nH
0.25ohm
2.2GHz
600mA
0603 [1608 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
12AM6003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.446
20+$0.375
30+$0.346
50+$0.239
100+$0.200
More Pricing...
39nH
0.25ohm
2.2GHz
600mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
25M8340RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.542
250+$0.507
500+$0.482
1000+$0.452
4.7µH
0.25ohm
46MHz
700mA
1210 [3225 Metric]
-
B82422H SIMID Series
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
12AM5991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.446
20+$0.375
30+$0.346
50+$0.239
100+$0.200
More Pricing...
2.2nH
0.25ohm
12.5GHz
700mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM6002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.446
20+$0.375
30+$0.346
50+$0.239
100+$0.200
More Pricing...
36nH
0.25ohm
2.08GHz
600mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM5932

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.446
20+$0.375
30+$0.346
50+$0.239
100+$0.200
More Pricing...
20nH
0.25ohm
3GHz
420mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
14AM5014

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.310
10+$1.150
15+$1.110
25+$1.070
50+$0.976
More Pricing...
27nH
0.25ohm
2.58GHz
500mA
0805 [2012 Metric]
-
0805CS Series
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
61J5154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.315
4000+$0.309
6000+$0.302
10000+$0.297
20000+$0.290
More Pricing...
220nH
0.25ohm
200MHz
665mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
26AC1070

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.126
6000+$0.114
10000+$0.096
4.7µH
0.25ohm
45MHz
225mA
0806 [2016 Metric]
0806 [2016 Metric]
LB Series
± 20%
Unshielded
Ferrite
-
-
-
63K3123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.183
4000+$0.179
6000+$0.177
10000+$0.172
20000+$0.168
More Pricing...
220nH
0.25ohm
200MHz
665mA
1812 [4532 Metric]
1812 [4532 Metric]
PM1812 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
53K5222

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$2.320
4000+$2.200
6000+$2.000
10000+$1.790
20000+$1.640
More Pricing...
150nH
0.25ohm
450MHz
548mA
1210 [3225 Metric]
1210 [3225 Metric]
IMC-1210 Series
± 10%
Unshielded
Ferrite
3.2mm
2.49mm
2.21mm
22J1190

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.095
6000+$0.090
10000+$0.086
4.7µH
0.25ohm
45MHz
225mA
0806 [2016 Metric]
0806 [2016 Metric]
LB Series
± 20%
-
Ferrite
2mm
1.6mm
1.6mm
86K1786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.252
6000+$0.238
9000+$0.234
15000+$0.228
30000+$0.224
More Pricing...
39nH
0.25ohm
2.2GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
PM0603 Series
± 5%
Unshielded
Ferrite
1.65mm
1.05mm
1mm
71AH2654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.657
10+$0.550
15+$0.532
25+$0.513
50+$0.488
More Pricing...
2.2nH
0.25ohm
-
1.15A
-
3.2mm x 2.5mm x 2.2mm
CC322522A Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
18J0855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.088
4000+$0.082
6000+$0.081
10000+$0.078
20000+$0.076
More Pricing...
10µH
0.25ohm
30MHz
165mA
1007 [2518 Metric]
1007 [2518 Metric]
LB Series
± 10%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
1-25 of 60 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK