0.03ohm Wirewound Inductors:

14 Products Found
Find a huge range of 0.03ohm Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 100mohm & 0.25ohm Wirewound Inductors from the worlds top manufacturers including: Murata, Epcos, Wurth Elektronik, Bourns & Pulse Electronics
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13J5674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.387
25+
$0.345
50+
$0.338
100+
$0.330
250+
$0.295
More Pricing...
Min: 10 / Mult: 10
1.5nH
0.03ohm
13GHz
1.5A
0603 [1608 Metric]
0603 [1608 Metric]
B82496C SIMID Series
± 0.3nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
43W5624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.670
10+
$2.280
25+
$2.060
50+
$1.990
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
10µH
0.03ohm
-
3.4A
-
10.4mm x 10.4mm x 4.8mm
B82464P4 Series
± 20%
Unshielded
Ferrite
10.4mm
10.4mm
4.8mm
49AC3926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.214
25+
$0.202
50+
$0.192
100+
$0.181
250+
$0.172
More Pricing...
Min: 10 / Mult: 10
3.3nH
0.03ohm
14GHz
2A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
± 0.1nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
49AC3927

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.192
25+
$0.182
50+
$0.174
100+
$0.164
250+
$0.155
More Pricing...
Min: 10 / Mult: 10
3.3nH
0.03ohm
14GHz
2A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
± 0.2nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
65AH7868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.232
10+
$0.199
25+
$0.189
50+
$0.178
100+
$0.168
More Pricing...
Min: 5 / Mult: 5
2.7nH
0.03ohm
15GHz
910mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAS_00 Series
± 5%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
76AH5575

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.214
25+
$0.202
50+
$0.192
100+
$0.181
250+
$0.172
More Pricing...
Min: 10 / Mult: 10
3.6nH
0.03ohm
10GHz
1.95A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
± 0.1nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
76AH5677

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.189
25+
$0.181
50+
$0.171
100+
$0.161
250+
$0.139
More Pricing...
Min: 10 / Mult: 10
1.6nH
0.03ohm
12.5GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AS_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
24AJ1121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.513
25+
$0.484
50+
$0.455
100+
$0.427
250+
$0.408
More Pricing...
Min: 10 / Mult: 10
32nH
0.03ohm
3GHz
2.2A
0603 [1608 Metric]
-
LQW18CA_00 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
75AJ2827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.714
Min: 10 / Mult: 10
1nH
0.03ohm
16GHz
2.3A
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
32AM8642

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.736
10+
$0.666
25+
$0.614
50+
$0.548
100+
$0.496
More Pricing...
Min: 5 / Mult: 5
2nH
0.03ohm
8GHz
800mA
0805 [2012 Metric]
-
CW2012A Series
± 0.2nH
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
12AM5982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.391
25+
$0.361
50+
$0.251
100+
$0.211
250+
$0.179
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.6nH
0.03ohm
12.5GHz
700mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
76AH5574

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.221
25+
$0.196
50+
$0.192
100+
$0.188
250+
$0.168
More Pricing...
Min: 10 / Mult: 10
3.3nH
0.03ohm
14GHz
2A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
65AH7869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.232
10+
$0.195
25+
$0.185
50+
$0.175
100+
$0.165
More Pricing...
Min: 5 / Mult: 5
6nH
0.03ohm
4.5GHz
600mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAS_00 Series
± 5%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
29AJ4398

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.765
10+
$0.644
25+
$0.603
50+
$0.574
100+
$0.547
More Pricing...
Min: 5 / Mult: 5
2.7nH
0.03ohm
9GHz
1A
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
± 10%
Unshielded
Ceramic
2.3mm
1.7mm
1.4mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK