0.099ohm Wirewound Inductors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2500+ $0.258 | Min: 3000 / Mult: 3000 Min: 3000 / Mult: 3000 | 600nH | 0.099ohm | 630MHz | 940mA | 0603 [1608 Metric] | 0603 [1608 Metric] | BR Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.258 5000+ $0.245 10000+ $0.219 20000+ $0.201 30000+ $0.188 More Pricing... | Min: 3000 / Mult: 3000 | 600nH | 0.099ohm | 630MHz | 940mA | 0603 [1608 Metric] | 0603 [1608 Metric] | BR Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.161 25+ $0.152 50+ $0.144 100+ $0.135 250+ $0.128 More Pricing... | Min: 10 / Mult: 10 | 22nH | 0.099ohm | 3.2GHz | 640mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AN_10 Series | ± 5% | Unshielded | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm |