0.115ohm Wirewound Inductors:
7 Products FoundFind a huge range of 0.115ohm Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 100mohm & 0.25ohm Wirewound Inductors from the worlds top manufacturers including: Murata, Taiyo Yuden, Wurth Elektronik & Tdk
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.454 25+ $0.430 50+ $0.404 100+ $0.380 250+ $0.357 More Pricing... | Min: 10 / Mult: 10 | 8.2nH | 0.115ohm | 4.2GHz | 700mA | 0603 [1608 Metric] | - | LQW18AS_0C Series | ± 2% | Unshielded | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.190 10+ $1.190 25+ $1.130 50+ $1.080 100+ $1.010 More Pricing... | Min: 5 / Mult: 5 | 12nH | 0.115ohm | 4.1GHz | 1.1A | 0603 [1608 Metric] | 0603 [1608 Metric] | WE-KI HC Series | ± 2% | Unshielded | Ceramic | 1.7mm | 1.1mm | 0.9mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.513 25+ $0.484 50+ $0.455 100+ $0.427 250+ $0.425 More Pricing... | Min: 10 / Mult: 10 | 210nH | 0.115ohm | 1.15GHz | 1.05A | 0603 [1608 Metric] | - | LQW18CA_00 Series | ± 5% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.040 10+ $0.040 25+ $0.040 50+ $0.040 100+ $0.040 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 0.115ohm | 68MHz | 1.2A | 1210 [3225 Metric] | 1210 [3225 Metric] | NLCV32-PFR Series | ± 20% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.248 5000+ $0.235 10000+ $0.211 20000+ $0.192 30000+ $0.181 More Pricing... | Min: 2000 / Mult: 2000 | 2.2µH | 0.115ohm | 300MHz | 1A | 1007 [2518 Metric] | 1007 [2518 Metric] | BR Series | ± 20% | Shielded | Ferrite | 2.5mm | 1.8mm | 1.5mm | |||||
10+ $0.297 | Min: 2000 / Mult: 2000 Min: 2000 / Mult: 2000 | 2.2µH | 0.115ohm | 300MHz | 1A | 1007 [2518 Metric] | 1007 [2518 Metric] | BR Series | ± 20% | Shielded | Ferrite | 2.5mm | 1.8mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.450 25+ $0.425 50+ $0.400 100+ $0.375 250+ $0.355 More Pricing... | Min: 10 / Mult: 10 | 8.2nH | 0.115ohm | 4.2GHz | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQW18AS_0C Series | ± 5% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm |