0.15ohm Wirewound Inductors:

27 Products Found
Find a huge range of 0.15ohm Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 1ohm, 0.12ohm, 100mohm & 0.25ohm Wirewound Inductors from the worlds top manufacturers including: Murata, Wurth Elektronik, Bourns, Pulse Electronics & Laird
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
35M1426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.596
10+
$0.494
25+
$0.467
50+
$0.441
100+
$0.414
Min: 5 / Mult: 5
Min: 100 / Mult: 5
30nH
-
0.15ohm
2.8GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
38K3986

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.357
Min: 5 / Mult: 5
4.7µH
650mA
0.15ohm
43MHz
650mA
1210 [3225 Metric]
1210 [3225 Metric]
LQH32CN_33 Series
± 20%
Shielded
Ferrite
3.2mm
2.5mm
2mm
74M2842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
Min: 1 / Mult: 1
15µH
1.4A
0.15ohm
17MHz
1.4A
2220 [5650 Metric]
2220 [5650 Metric]
LQH55DN_03 Series
± 20%
Unshielded
Ferrite
5.7mm
5mm
4.7mm
35M1472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.596
10+
$0.494
25+
$0.467
50+
$0.441
100+
$0.414
Min: 5 / Mult: 5
Min: 100 / Mult: 5
12nH
-
0.15ohm
4GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
65AH7946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.427
10+
$0.341
25+
$0.321
50+
$0.302
100+
$0.284
More Pricing...
Min: 5 / Mult: 5
39nH
-
0.15ohm
1.5GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
82AH0142

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.458
10+
$0.407
25+
$0.397
50+
$0.387
100+
$0.377
More Pricing...
Min: 5 / Mult: 5
47nH
-
0.15ohm
1.7GHz
500mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
75AJ2686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.414
10+
$0.368
25+
$0.360
50+
$0.350
100+
$0.341
More Pricing...
Min: 5 / Mult: 5
33nH
-
0.15ohm
2.4GHz
500mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
24AJ1127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.473
25+
$0.445
50+
$0.418
100+
$0.391
250+
$0.367
More Pricing...
Min: 10 / Mult: 10
210nH
-
0.15ohm
720MHz
800mA
0603 [1608 Metric]
-
LQW18CN_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
75AJ2693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.537
10+
$0.484
25+
$0.460
50+
$0.435
100+
$0.385
Min: 5 / Mult: 5
5.6nH
-
0.15ohm
5.5GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
32AM8651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.712
10+
$0.641
25+
$0.589
50+
$0.523
100+
$0.470
More Pricing...
Min: 5 / Mult: 5
43nH
-
0.15ohm
1.65GHz
600mA
0805 [2012 Metric]
-
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
12AM6046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.537
25+
$0.493
50+
$0.340
100+
$0.282
250+
$0.239
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
12nH
-
0.15ohm
4GHz
600mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
32AM8649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.712
10+
$0.641
25+
$0.589
50+
$0.523
100+
$0.470
More Pricing...
Min: 5 / Mult: 5
39nH
-
0.15ohm
2GHz
600mA
0805 [2012 Metric]
-
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
12AM6094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.493
25+
$0.453
50+
$0.311
100+
$0.259
250+
$0.219
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
39nH
-
0.15ohm
1.5GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
26AM8330

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.558
10+
$0.465
25+
$0.433
50+
$0.394
100+
$0.355
More Pricing...
Min: 5 / Mult: 5
180nH
-
0.15ohm
1.15GHz
1.4A
0603 [1608 Metric]
-
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
26AM8328

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.558
10+
$0.465
25+
$0.433
50+
$0.394
100+
$0.355
More Pricing...
Min: 5 / Mult: 5
120nH
-
0.15ohm
1.35GHz
1.5A
0603 [1608 Metric]
-
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
58AK1947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
10+
$1.010
25+
$0.923
50+
$0.820
100+
$0.735
More Pricing...
Min: 5 / Mult: 5
5.6nH
-
0.15ohm
5.5GHz
700mA
0603 [1608 Metric]
-
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
12AM5930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.380
25+
$0.350
50+
$0.241
100+
$0.201
250+
$0.171
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
2.5nH
-
0.15ohm
10.4GHz
640mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
26AM8329

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.558
10+
$0.465
25+
$0.433
50+
$0.394
100+
$0.355
More Pricing...
Min: 5 / Mult: 5
150nH
-
0.15ohm
1.35GHz
1.45A
0603 [1608 Metric]
-
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
24AJ1116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.504
25+
$0.475
50+
$0.447
100+
$0.418
250+
$0.392
More Pricing...
Min: 10 / Mult: 10
270nH
-
0.15ohm
1.05GHz
900mA
0603 [1608 Metric]
-
LQW18CA_00 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
74M2817

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.474
Min: 1 / Mult: 1
4.7µH
750mA
0.15ohm
35MHz
750mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43CN_03 Series
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
65AH7945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.736
10+
$0.574
25+
$0.521
50+
$0.491
100+
$0.461
More Pricing...
Min: 5 / Mult: 5
39nH
-
0.15ohm
1.5GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.368
10+
$0.307
25+
$0.285
50+
$0.255
100+
$0.224
More Pricing...
Min: 5 / Mult: 5
39nH
-
0.15ohm
1.5GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
61AK9775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.696
25+
$0.617
50+
$0.523
100+
$0.445
250+
$0.384
More Pricing...
Min: 10 / Mult: 10
39nH
-
0.15ohm
1.5GHz
1A
1008 [2520 Metric]
-
IWC1008 Series
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
61AK9774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.498
25+
$0.464
50+
$0.425
100+
$0.387
250+
$0.375
More Pricing...
Min: 10 / Mult: 10
39nH
-
0.15ohm
1.5GHz
1A
1008 [2520 Metric]
-
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
58AK1998

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
10+
$1.010
25+
$0.923
50+
$0.820
100+
$0.735
More Pricing...
Min: 5 / Mult: 5
68nH
-
0.15ohm
1.3GHz
1A
1008 [2520 Metric]
-
WE-KI Series
± 2%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK