0.59ohm Wirewound Inductors:
2 Products FoundFind a huge range of 0.59ohm Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 100mohm & 0.25ohm Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 100+ $0.139 | Min: 2000 / Mult: 2000 | 6.8µH | 0.59ohm | 38MHz | 290mA | 0806 [2016 Metric] | 0806 [2016 Metric] | LB Series | ± 20% | Unshielded | Ferrite | 2mm | 1.6mm | 1.6mm | |||||
10+ $0.151 | Min: 2000 / Mult: 2000 Min: 2000 / Mult: 2000 | 2.7µH | 0.59ohm | 55MHz | 310mA | 0806 [2016 Metric] | 0806 [2016 Metric] | LB Series | ± 5% | Unshielded | Ferrite | 2mm | 1.6mm | 1.6mm |