31.2ohm Wirewound Inductors:
2 Products FoundFind a huge range of 31.2ohm Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 100mohm & 0.25ohm Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $0.046 10+ $0.046 25+ $0.046 50+ $0.046 100+ $0.046 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 1mH | 31.2ohm | 2.4MHz | 15mA | 1007 [2518 Metric] | 1007 [2518 Metric] | LSQB Series | ± 10% | Wirewound | Ferrite | 2.5mm | 1.8mm | 1.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.108 5000+ $0.096 10000+ $0.079 20000+ $0.069 30000+ $0.065 More Pricing... | Min: 2000 / Mult: 2000 | 1mH | 31.2ohm | 2.4MHz | 15mA | 1007 [2518 Metric] | 1007 [2518 Metric] | LSQB Series | ± 10% | Wirewound | Ferrite | 2.5mm | 1.8mm | 1.8mm |