5.6µH Wirewound Inductors:

22 Products Found
Find a huge range of 5.6µH Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 1µH, 2.2µH, 4.7µH & 22µH Wirewound Inductors from the worlds top manufacturers including: Tdk, Wurth Elektronik, Bourns, Murata & Bourns Jw Miller
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15AC6806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.259
10+
$0.226
25+
$0.218
50+
$0.209
100+
$0.201
More Pricing...
Min: 5 / Mult: 5
5.6µH
1.6ohm
45MHz
200mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
92AH4065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.591
10+
$0.527
25+
$0.488
50+
$0.481
100+
$0.474
More Pricing...
Min: 5 / Mult: 5
5.6µH
2.6ohm
100MHz
140mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
-
± 5%
Shielded
Ferrite
3.2mm
2.5mm
2mm
65AH7791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.730
10+
$0.630
25+
$0.587
50+
$0.546
100+
$0.503
More Pricing...
Min: 1 / Mult: 1
5.6µH
0.132ohm
33MHz
650mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NH_03 Series
-
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
26AM8324

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.494
25+
$0.461
50+
$0.423
100+
$0.384
250+
$0.374
More Pricing...
Min: 10 / Mult: 10
5.6µH
1.1ohm
47MHz
380mA
0603 [1608 Metric]
-
CWF1610A Series
-
± 10%
Wirewound
Ferrite
1.6mm
1mm
1mm
16AM7379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.609
10+
$0.561
25+
$0.514
50+
$0.467
100+
$0.434
More Pricing...
Min: 5 / Mult: 5
5.6µH
1.055ohm
62MHz
315mA
0603 [1608 Metric]
-
WE-RFI Series
-
± 5%
Unshielded
Ferrite
1.65mm
1.1mm
0.9mm
26AM8349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.587
10+
$0.494
25+
$0.461
50+
$0.423
100+
$0.384
More Pricing...
Min: 5 / Mult: 5
5.6µH
2.6ohm
65MHz
350mA
0603 [1608 Metric]
-
CWF1612A Series
-
± 5%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
26AM8374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.587
10+
$0.494
25+
$0.461
50+
$0.423
100+
$0.384
More Pricing...
Min: 5 / Mult: 5
5.6µH
1.06ohm
44MHz
335mA
0805 [2012 Metric]
-
CWF2012A Series
-
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
63K3113

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.229
20000+
$0.204
30000+
$0.188
50000+
$0.171
Min: 10000 / Mult: 2000
5.6µH
1.6ohm
50MHz
160mA
1210 [3225 Metric]
1210 [3225 Metric]
PM1210 Series
-
± 5%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
74R9961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$2.470
Min: 2000 / Mult: 2000
5.6µH
1.1ohm
33MHz
300mA
1812 [4532 Metric]
1812 [4532 Metric]
MCNL45 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
76AH5487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.656
10+
$0.553
25+
$0.523
50+
$0.494
100+
$0.464
More Pricing...
Min: 1 / Mult: 1
5.6µH
0.47ohm
33MHz
500mA
1812 [4532 Metric]
-
LQH43MN_03 Series
4.5mm x 3.2mm x 2.6mm
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
61J5228

RoHS

Each (Supplied on Cut Tape)
100+
$0.362
Min: 2000 / Mult: 500
Min: 2000 / Mult: 500
5.6µH
1.1ohm
33MHz
300mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
74T0879

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.719
10+
$0.683
25+
$0.664
50+
$0.644
100+
$0.604
More Pricing...
Min: 5 / Mult: 5
5.6µH
3ohm
45MHz
160mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-RFI Series
-
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
82T8640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.194
Min: 2000 / Mult: 2000
5.6µH
0.88ohm
36MHz
255mA
0806 [2016 Metric]
0806 [2016 Metric]
LB Series
-
± 5%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
74T0890

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.719
10+
$0.683
25+
$0.664
50+
$0.644
100+
$0.604
More Pricing...
Min: 5 / Mult: 5
5.6µH
2.6ohm
42MHz
170mA
1008 [2520 Metric]
1008 [2516 Metric]
WE-RFI Series
-
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
18R3750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.829
Min: 1000 / Mult: 500
5.6µH
1.1ohm
33MHz
300mA
1812 [4532 Metric]
1812 [4532 Metric]
3613C Series
-
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
63K3159

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.278
5000+
$0.262
10000+
$0.229
20000+
$0.204
30000+
$0.188
More Pricing...
Min: 2000 / Mult: 500
5.6µH
1.1ohm
33MHz
300mA
1812 [4532 Metric]
1812 [4532 Metric]
PM1812 Series
-
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
45Y9856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.410
10+
$1.180
25+
$1.090
50+
$0.988
100+
$0.890
More Pricing...
Min: 1 / Mult: 1
5.6µH
1.1ohm
33MHz
300mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GF Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
31Y3272

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.078
10+
$0.078
25+
$0.078
50+
$0.078
100+
$0.078
More Pricing...
Min: 5 / Mult: 5
5.6µH
2.5ohm
42MHz
170mA
1008 [2520 Metric]
1008 [2520 Metric]
NLV25-EF Series
-
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
54AK7414

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.620
10+
$0.520
25+
$0.493
50+
$0.464
100+
$0.437
More Pricing...
Min: 5 / Mult: 5
5.6µH
0.696ohm
60MHz
210mA
1008 [2520 Metric]
-
LQH2HNH_03
1008 [2520 Metric]
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
99W2685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
5.6µH
1.1ohm
33MHz
300mA
1812 [4532 Metric]
-
NL Series
-
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
33P7827

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
5.6µH
300mohm
30MHz
650mA
1812 [4532 Metric]
-
NLC Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
33P7861

RoHS

Each
Pricing is unavailable. Please contact customer services.
5.6µH
130mohm
26MHz
880mA
2220 [5650 Metric]
-
NLC Series
-
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK