0
0 Items$0.00

4.7µH Wirewound Inductors :

128 Products Found
Find a huge range of 4.7µH Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 10µH, 1µH, 4.7µH & 2.2µH Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, TDK, Bourns, Wurth Elektronik & Murata

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Self Resonant Frequency Min
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
15AC9887

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.086
6000+$0.081
10000+$0.071
4.7µH
-
130mohm
46MHz
1.1A
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
-
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
30K5413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.275
25+$0.229
100+$0.195
250+$0.182
500+$0.168
More Pricing...
4.7µH
-
100mohm
70MHz
1.01A
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
-
-
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
95AJ6751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.452
25+$0.385
100+$0.326
250+$0.315
500+$0.304
More Pricing...
4.7µH
-
0.24ohm
-
1.5A
1008 [2520 Metric]
1008 [2520 Metric]
MCOIL ME Series
-
-
± 20%
Shielded
Metal
2.5mm
2mm
1mm
25R4119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.288
25+$0.239
100+$0.202
250+$0.188
500+$0.164
More Pricing...
4.7µH
-
0.18ohm
120MHz
1A
1210 [3225 Metric]
1210 [3225 Metric]
BR Series
-
-
± 20%
Shielded
Ferrite
3.2mm
2.5mm
1.7mm
61J5221

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.384
25+$0.322
100+$0.272
250+$0.266
500+$0.260
More Pricing...
4.7µH
-
1ohm
35MHz
315mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
14P5301

RoHS

Each
500+$0.297
1000+$0.291
1500+$0.286
2500+$0.279
5000+$0.273
More Pricing...
4.7µH
-
0.27ohm
35MHz
650mA
1812 [4532 Metric]
4.2mm x 3.2mm x 3.2mm
CC453232 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
95Y1696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.256
25+$0.209
100+$0.177
250+$0.156
500+$0.146
More Pricing...
4.7µH
-
0.73ohm
-
550mA
0603 [1608 Metric]
1.6mm x 0.8mm x 1mm
MCOIL MB Series
-
-
± 20%
Shielded
Metal
1.6mm
0.8mm
1mm
47AK1152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.350
25+$0.288
100+$0.243
250+$0.209
500+$0.197
More Pricing...
4.7µH
-
0.072ohm
37MHz
2A
SMD
SMD
LSXN Series
-
-
± 20%
Wirewound
Ferrite
4.9mm
4.9mm
2mm
47AK1164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.535
25+$0.443
100+$0.374
250+$0.367
500+$0.360
More Pricing...
4.7µH
-
0.0234ohm
30MHz
4.1A
SMD
SMD
LSXN Series
-
-
± 30%
Wirewound
Ferrite
8mm
8mm
4.2mm
46T8529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.309
25+$0.263
100+$0.222
250+$0.209
500+$0.193
More Pricing...
4.7µH
-
0.265ohm
250MHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
BR Series
-
-
± 20%
Shielded
Ferrite
2mm
1.25mm
1.4mm
46T8536

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.366
25+$0.304
100+$0.257
250+$0.239
500+$0.221
More Pricing...
4.7µH
-
1ohm
150MHz
310mA
0603 [1608 Metric]
0603 [1608 Metric]
BR Series
-
-
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.7mm
95K7839

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$21.930
25+$20.930
50+$20.460
100+$19.990
250+$18.070
More Pricing...
4.7µH
-
0.21ohm
60MHz
1.05A
-
SMD
3615 Series
-
-
± 10%
Shielded
Iron
13mm
5mm
5.3mm
38K3986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.417
10+$0.347
15+$0.333
25+$0.319
50+$0.305
More Pricing...
4.7µH
650mA
0.15ohm
43MHz
650mA
1210 [3225 Metric]
1210 [3225 Metric]
LQH32CN_33 Series
-
-
± 20%
Shielded
Ferrite
3.2mm
2.5mm
2mm
15AC6648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.275
10+$0.238
15+$0.229
25+$0.220
50+$0.211
More Pricing...
4.7µH
-
0.24ohm
46MHz
900mA
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EFR Series
-
-
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
74M2851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.560
25+$2.130
100+$1.770
250+$1.610
500+$1.460
More Pricing...
4.7µH
2.7A
0.041ohm
30MHz
2.7A
2220 [5650 Metric]
2220 [5650 Metric]
LQH55DN_03 Series
-
-
± 20%
Unshielded
Ferrite
5.7mm
5mm
4.7mm
38K3998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.417
10+$0.347
15+$0.333
25+$0.319
50+$0.305
More Pricing...
4.7µH
-
1.2ohm
31MHz
270mA
1210 [3225 Metric]
1210 [3225 Metric]
LQH32MN_23 Series
-
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
91Y7123

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.491
3000+$0.482
5000+$0.472
4.7µH
-
0.098ohm
-
1.71A
-
-
VLCF Series
4mm x 4mm x 2mm
-
± 30%
Shielded
Ferrite
4mm
4mm
2mm
15AC6800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.272
10+$0.231
15+$0.224
25+$0.215
50+$0.209
More Pricing...
4.7µH
-
1.5ohm
50MHz
220mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
-
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
62AJ8108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.291
10+$0.242
15+$0.232
25+$0.224
50+$0.214
More Pricing...
4.7µH
-
0.43ohm
51MHz
840mA
-
2.2mm x 1.4mm x 1.3mm
CWF2414 Series
-
-
± 10%
Unshielded
Ferrite
2.2mm
1.4mm
1.3mm
92AH1158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.710
25+$1.340
100+$1.080
250+$1.010
500+$0.965
More Pricing...
4.7µH
-
0.073ohm
30MHz
1.95A
2220 [5650 Metric]
2220 [5650 Metric]
B82442T SIMID Series
-
-
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
74T0889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.738
10+$0.710
15+$0.696
25+$0.680
50+$0.666
More Pricing...
4.7µH
-
4.3ohm
45MHz
175mA
1008 [2520 Metric]
1008 [2516 Metric]
WE-RFI Series
-
-
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
45Y9855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.554
25+$0.543
100+$0.532
250+$0.521
500+$0.510
More Pricing...
4.7µH
-
1ohm
35MHz
315mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GF Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
26M7226

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
25+$0.851
100+$0.713
250+$0.689
500+$0.666
More Pricing...
4.7µH
-
1ohm
35MHz
315mA
1812 [4532 Metric]
1812 [4532 Metric]
3613C Series
-
-
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
55Y0274

RoHS

Each
1+$0.655
10+$0.631
25+$0.606
50+$0.582
100+$0.515
More Pricing...
4.7µH
-
0.235ohm
53MHz
1.2A
1812 [4532 Metric]
1812 [4532 Metric]
WE-GFH Series
-
-
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
94W7749

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+$0.645
7500+$0.599
12500+$0.580
4.7µH
-
0.22ohm
40MHz
800mA
1812 [4532 Metric]
1812 [4532 Metric]
B82432T SIMID Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1-25 of 128 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK