500nH Wirewound Inductors:
2 Products FoundFind a huge range of 500nH Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 10µH, 1µH, 2.2µH & 4.7µH Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $0.115 25+ $0.115 50+ $0.115 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 500nH | 90mohm | 710MHz | 1.05A | 0603 [1608 Metric] | 0603 [1608 Metric] | BR Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.226 5000+ $0.214 10000+ $0.188 20000+ $0.168 30000+ $0.156 More Pricing... | Min: 3000 / Mult: 3000 | 500nH | 90mohm | 710MHz | 1.05A | 0603 [1608 Metric] | 0603 [1608 Metric] | BR Series | ± 20% | - | Ferrite | 1.6mm | 0.8mm | 0.8mm |