NLC Series Wirewound Inductors:
63 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | 5.6µH | 300mohm | 30MHz | 650mA | 1812 [4532 Metric] | NLC Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each | Pricing is unavailable. Please contact customer services. | 180µH | 7.5ohm | 6.5MHz | 120mA | 1812 [4532 Metric] | NLC Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each | Pricing is unavailable. Please contact customer services. | 82µH | 3.5ohm | 9MHz | 200mA | 1812 [4532 Metric] | NLC Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each | Pricing is unavailable. Please contact customer services. | 6.8µH | 0.35ohm | 28MHz | 600mA | 1812 [4532 Metric] | NLC Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each | Pricing is unavailable. Please contact customer services. | 68µH | 2.6ohm | 10MHz | 220mA | 1812 [4532 Metric] | NLC Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each | Pricing is unavailable. Please contact customer services. | 8.2µH | 400mohm | 25MHz | 600mA | 1812 [4532 Metric] | NLC Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each | Pricing is unavailable. Please contact customer services. | 3.3µH | 0.22ohm | 45MHz | 750mA | 1812 [4532 Metric] | NLC Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each | Pricing is unavailable. Please contact customer services. | 1.5µH | 150mohm | 130MHz | 950mA | 1812 [4532 Metric] | NLC Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each | Pricing is unavailable. Please contact customer services. | 12µH | 600mohm | 21MHz | 500mA | 1812 [4532 Metric] | NLC Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each | Pricing is unavailable. Please contact customer services. | 220µH | 9ohm | 5.5MHz | 120mA | 1812 [4532 Metric] | NLC Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each | Pricing is unavailable. Please contact customer services. | 1.8µH | 0.16ohm | 100MHz | 900mA | 1812 [4532 Metric] | NLC Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each | Pricing is unavailable. Please contact customer services. | 330µH | 13ohm | 4MHz | 90mA | 1812 [4532 Metric] | NLC Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each | Pricing is unavailable. Please contact customer services. | 1.2µH | 0.12ohm | 160MHz | 1A | 1812 [4532 Metric] | NLC Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each | Pricing is unavailable. Please contact customer services. | 120µH | 4.5ohm | 7.5MHz | 160mA | 1812 [4532 Metric] | NLC Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each | Pricing is unavailable. Please contact customer services. | 100µH | 4ohm | 8MHz | 180mA | 1812 [4532 Metric] | NLC Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each | Pricing is unavailable. Please contact customer services. | 27µH | 1.2ohm | 16MHz | 330mA | 1812 [4532 Metric] | NLC Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each | Pricing is unavailable. Please contact customer services. | 18µH | 0.8ohm | 19MHz | 400mA | 1812 [4532 Metric] | NLC Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each | Pricing is unavailable. Please contact customer services. | 150µH | 6.5ohm | 7MHz | 140mA | 1812 [4532 Metric] | NLC Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each | Pricing is unavailable. Please contact customer services. | 10µH | 500mohm | 22MHz | 550mA | 1812 [4532 Metric] | NLC Series | ± 10% | - | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each | Pricing is unavailable. Please contact customer services. | 15µH | 0.7ohm | 20MHz | 450mA | 1812 [4532 Metric] | NLC Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each | Pricing is unavailable. Please contact customer services. | 22µH | 900mohm | 18MHz | 370mA | 1812 [4532 Metric] | NLC Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each | Pricing is unavailable. Please contact customer services. | 33µH | 1.4ohm | 14MHz | 300mA | 1812 [4532 Metric] | NLC Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each | Pricing is unavailable. Please contact customer services. | 82µH | 1.4ohm | 6.4MHz | 270mA | 2220 [5650 Metric] | NLC Series | ± 10% | Unshielded | Ferrite | 5.6mm | 5mm | 5mm | ||||||
Each | Pricing is unavailable. Please contact customer services. | 15µH | 300mohm | 16MHz | 580mA | 2220 [5650 Metric] | NLC Series | ± 10% | Unshielded | Ferrite | 5.6mm | 5mm | 5mm | ||||||
Each | Pricing is unavailable. Please contact customer services. | 1.5µH | 110mohm | 80MHz | 830mA | 1210 [3225 Metric] | NLC Series | ± 20% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm |