Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK NLC453232T-220K-PF Wirewound Inductor, 22 µH, 900 mohm, 18 MHz, 370 mA, 1812 [4532 Metric], NLC Series](https://canada.newark.com/productimages/standard/en_US/33P7807-40.jpg)
ManufacturerTDK
Manufacturer Part NoNLC453232T-220K-PFCopy
Newark Part No.33P7817
Product RangeNLC Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoNLC453232T-220K-PFCopy
Newark Part No.33P7817
Product RangeNLC Series
Inductance22µH
DC Resistance Max900mohm
Self Resonant Frequency18MHz
DC Current Rating370mA
Inductor Case / Package1812 [4532 Metric]
Product RangeNLC Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
22µH
Self Resonant Frequency
18MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
To Be Advised
DC Resistance Max
900mohm
DC Current Rating
370mA
Product Range
NLC Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
