Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32CN1R0M33L
Newark Part No.38K3980
Product RangeLQH32CN_33 Series
Technical Datasheet
Packaging Options
16,320 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.362 |
10+ | $0.302 |
25+ | $0.287 |
50+ | $0.271 |
100+ | $0.255 |
250+ | $0.242 |
500+ | $0.229 |
1000+ | $0.216 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32CN1R0M33L
Newark Part No.38K3980
Product RangeLQH32CN_33 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1A
DC Resistance Max0.06ohm
Self Resonant Frequency100MHz
Saturation Current (Isat)-
DC Current Rating1A
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Product RangeLQH32CN_33 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LQH32C_33 series wire wound Chip Coil/Choke used for general electronics equipment's design.
- -25 to 85°C Operating temperature range
Technical Specifications
Inductance
1µH
DC Resistance Max
0.06ohm
Saturation Current (Isat)
-
Inductor Case Style
1210 [3225 Metric]
Product Range
LQH32CN_33 Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
1A
Self Resonant Frequency
100MHz
DC Current Rating
1A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LQH32CN1R0M33L
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability