Toroidal Inductors:

632 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging

Categories

Toroidal Inductors

(632)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
78AC6349

RoHS

Each
1+
$6.090
10+
$5.430
25+
$5.400
50+
$5.040
100+
$4.680
More Pricing...
Total:$6.09
Min: 1 / Mult: 1
PHBC Series
43µH
2A
0.0541ohm
78AC6470

RoHS

Each
1+
$10.810
10+
$9.120
25+
$8.760
50+
$8.400
100+
$8.000
More Pricing...
Total:$10.81
Min: 1 / Mult: 1
SHBC Series
187µH
8A
0.0376ohm
78AC6459

RoHS

Each
1+
$5.970
10+
$5.000
25+
$4.770
50+
$4.240
100+
$4.050
More Pricing...
Total:$5.97
Min: 1 / Mult: 1
SHBC Series
38µH
3A
0.0312ohm
78AC6332

RoHS

Each
1+
$10.910
10+
$9.180
25+
$7.970
50+
$6.940
100+
$6.840
More Pricing...
Total:$10.91
Min: 1 / Mult: 1
PHBC Series
80µH
5A
0.0356ohm
78AC6331

RoHS

Each
1+
$9.630
10+
$8.120
25+
$7.550
50+
$6.970
100+
$6.870
More Pricing...
Total:$9.63
Min: 1 / Mult: 1
PHBC Series
51µH
5A
0.028ohm
78AC6333

RoHS

Each
1+
$8.790
10+
$8.730
25+
$8.660
50+
$8.600
100+
$8.550
More Pricing...
Total:$8.79
Min: 1 / Mult: 1
PHBC Series
45µH
6A
0.0183ohm
28K2917

RoHS

Date/Lot Code

Each
1+
$73.070
Total:$73.07
Min: 1 / Mult: 1
OCTA-PAC CTX 1 Series
99.38µH
17.6A
0.0109ohm
04P2053

RoHS

Each
500+
$3.110
1000+
$2.750
2500+
$2.570
Total:$1,791.36
Min: 576 / Mult: 144
2100LL Series
68µH
4.7A
30mohm
04P2043

RoHS

Each
500+
$2.870
1000+
$2.840
Total:$2,479.68
Min: 864 / Mult: 144
2100LL Series
100µH
4.3A
0.036ohm
75AJ2672

RoHS

Date/Lot Code

Each
1+
$4.180
10+
$3.950
25+
$3.840
50+
$3.710
100+
$3.540
More Pricing...
Total:$4.18
Min: 1 / Mult: 1
WE-FI Series
130µH
3A
0.09ohm
75AJ2613

RoHS

Date/Lot Code

Each
1+
$13.510
10+
$12.980
25+
$12.480
50+
$11.980
100+
$11.480
More Pricing...
Total:$13.51
Min: 1 / Mult: 1
WE-SI Series
380µH
6.2A
0.07ohm
04P2056

RoHS

Each
500+
$3.820
Total:$2,062.80
Min: 540 / Mult: 108
2200LL Series
100µH
6.8A
27mohm
86K7053

RoHS

Each
1+
$4.300
Total:$2,786.40
Min: 648 / Mult: 108
2200LL Series
68µH
7.6A
0.022ohm
63K3657

RoHS

Each
100+
$2.510
500+
$2.180
1000+
$2.120
Total:$502.00
Min: 200 / Mult: 100
2100 Series
470µH
1.6A
0.28ohm
86K7033

RoHS

Each
500+
$3.820
Total:$2,475.36
Min: 648 / Mult: 108
2200LL Series
33µH
11.1A
0.01ohm
63K3743

RoHS

Each
100+
$3.940
500+
$3.580
1000+
$3.170
2500+
$2.940
Total:$591.00
Min: 150 / Mult: 50
2300 Series
150µH
5A
0.071ohm
63K3632

RoHS

Each
100+
$3.110
500+
$3.090
1000+
$3.090
2500+
$3.080
Total:$957.88
Min: 308 / Mult: 154
2100 Series
15µH
7.7A
0.012ohm
92AH6796

RoHS

Date/Lot Code

Each
1+
$9.330
10+
$7.660
25+
$7.300
50+
$6.890
100+
$6.740
More Pricing...
Total:$9.33
Min: 1 / Mult: 1
2300HT Series
150µH
7.5A
0.05ohm
66AH2687

RoHS

Date/Lot Code

Each
1+
$8.160
10+
$7.860
25+
$7.570
50+
$7.290
100+
$7.000
More Pricing...
Total:$8.16
Min: 1 / Mult: 1
WE-SI Series
630µH
3.1A
0.175ohm
63K3716

RoHS

Each
100+
$3.850
500+
$3.780
1000+
$3.420
Total:$693.00
Min: 180 / Mult: 36
2300 Series
10µH
20A
5mohm
12N4106

RoHS

Each
50+
$2.670
100+
$2.580
250+
$2.520
500+
$2.450
1000+
$2.390
Total:$160.20
Min: 60 / Mult: 60
3200 Series
100µH
1.4A
0.077ohm
12N4128

RoHS

Each
25+
$2.980
50+
$2.820
100+
$2.740
250+
$2.680
500+
$2.610
More Pricing...
Total:$119.20
Min: 40 / Mult: 40
3300 Series
470µH
1.1A
0.152ohm
86K6824

RoHS

Each
100+
$3.280
500+
$2.780
1000+
$2.740
2500+
$2.680
Total:$1,010.24
Min: 308 / Mult: 154
2100HT Series
220µH
3A
130mohm
63K3742

RoHS

Each
100+
$3.940
500+
$3.580
1000+
$3.170
2500+
$2.940
Total:$709.20
Min: 180 / Mult: 36
2300 Series
150µH
5A
0.071ohm
12M6917

RoHS

Each
100+
$2.840
500+
$2.580
1000+
$2.280
2500+
$2.120
Total:$357.84
Min: 126 / Mult: 63
PM2110 Series
330µH
3.2A
90mohm
176-200 of 632 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK