Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744137
Newark Part No.66AH2687
Product RangeWE-SI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $7.290 |
10+ | $6.970 |
25+ | $6.600 |
50+ | $6.230 |
100+ | $5.860 |
500+ | $5.460 |
Price for:Each
Minimum: 1
Multiple: 1
$7.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744137
Newark Part No.66AH2687
Product RangeWE-SI Series
Technical Datasheet
Product RangeWE-SI Series
Inductance630µH
RMS Current (Irms)3.1A
DC Resistance Max0.175ohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-SI Series
RMS Current (Irms)
3.1A
Inductance Tolerance
± 20%
Inductance
630µH
DC Resistance Max
0.175ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability