Toroidal Inductors:

632 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging

Categories

Toroidal Inductors

(632)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
63K3223

RoHS

Each
100+
$2.850
500+
$2.740
1000+
$2.650
2500+
$2.440
Total:$359.10
Min: 126 / Mult: 63
PM2120 Series
270µH
4.2A
0.072ohm
63K3806

RoHS

Each
100+
$4.870
500+
$4.250
Total:$974.00
Min: 200 / Mult: 200
5700 Series
50µH
2.5A
60mohm
86K7037

RoHS

Each
500+
$3.880
1000+
$3.500
Total:$2,514.24
Min: 648 / Mult: 108
2200LL Series
39µH
10.8A
11mohm
05R6154

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
10mH
35.3A
-
12N4119

RoHS

Each
25+
$3.240
50+
$3.210
100+
$3.140
250+
$3.020
500+
$2.870
More Pricing...
Total:$129.60
Min: 40 / Mult: 40
3300 Series
100µH
2.4A
70mohm
63K3698

RoHS

Each
100+
$3.550
500+
$3.480
1000+
$3.370
2500+
$3.350
Total:$454.40
Min: 128 / Mult: 64
2200 Series
220µH
3.6A
0.083ohm
04P2054

RoHS

Each
1+
$3.280
Total:$2,833.92
Min: 864 / Mult: 144
2100LL Series
680µH
2.1A
0.147ohm
63K3807

RoHS

Each
100+
$5.580
500+
$5.080
1000+
$4.500
2500+
$4.180
Total:$1,004.40
Min: 180 / Mult: 180
5700 Series
100µH
2.5A
80mohm
04P2059

RoHS

Each
500+
$3.540
1000+
$3.470
2500+
$3.350
Total:$2,293.92
Min: 648 / Mult: 108
2200LL Series
150µH
4.9A
0.052ohm
63K3732

RoHS

Each
100+
$3.480
500+
$3.270
1000+
$3.080
2500+
$2.920
Total:$626.40
Min: 180 / Mult: 36
2300 Series
47µH
10.7A
0.016ohm
63K3212

RoHS

Each
100+
$2.840
Total:$357.84
Min: 126 / Mult: 63
PM2120 Series
12µH
12.7A
8mohm
63K3653

RoHS

Each
100+
$2.750
500+
$2.480
1000+
$2.150
2500+
$1.940
Total:$550.00
Min: 200 / Mult: 100
2100 Series
330µH
1.7A
0.23ohm
04P2050

RoHS

Each
100+
$2.840
Total:$2,453.76
Min: 864 / Mult: 144
2100LL Series
330µH
2.5A
0.103ohm
04P2060

RoHS

Each
500+
$3.520
1000+
$3.470
Total:$1,900.80
Min: 540 / Mult: 108
2200LL Series
22µH
12.6A
8mohm
63K3797

RoHS

Each
100+
$9.690
250+
$9.230
500+
$8.580
Total:$2,325.60
Min: 240 / Mult: 40
5700 Series
2.25mH
1.75A
0.92ohm
05R6144

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
20mH
14.1A
-
04P2063

RoHS

Each
500+
$3.820
Total:$2,475.36
Min: 648 / Mult: 108
2200LL Series
330µH
4A
0.077ohm
63K3641

RoHS

Each
100+
$2.340
500+
$2.050
1000+
$1.950
2500+
$1.810
Total:$468.00
Min: 200 / Mult: 100
2100 Series
100µH
2.4A
130mohm
63K3230

RoHS

Each
100+
$3.120
500+
$2.840
1000+
$2.510
2500+
$2.340
Total:$393.12
Min: 126 / Mult: 63
PM2120 Series
4.7µH
16.6A
5mohm
12N4127

RoHS

Each
25+
$3.240
50+
$3.210
100+
$3.140
250+
$3.020
500+
$2.870
More Pricing...
Total:$129.60
Min: 40 / Mult: 40
3300 Series
47µH
3.5A
0.048ohm
63K3689

RoHS

Each
100+
$3.040
500+
$2.840
1000+
$2.680
2500+
$2.540
Total:$389.12
Min: 128 / Mult: 64
2200 Series
100µH
4.4A
0.056ohm
74R9834

RoHS

Each
1+
$1.640
10+
$1.040
100+
$0.873
500+
$0.640
1000+
$0.589
More Pricing...
Total:$1.64
Min: 1 / Mult: 1
MCAP Series
20mH
3A
0.02ohm
86K6823

RoHS

Each
100+
$3.350
500+
$2.950
Total:$670.00
Min: 200 / Mult: 100
2100HT Series
220µH
3A
130mohm
63K3219

RoHS

Each
100+
$3.120
500+
$2.840
1000+
$2.510
2500+
$2.340
Total:$393.12
Min: 126 / Mult: 63
PM2120 Series
2.7µH
19.7A
3mohm
63K3215

RoHS

Each
100+
$2.820
500+
$2.650
1000+
$2.510
2500+
$2.370
Total:$355.32
Min: 126 / Mult: 63
PM2120 Series
150µH
5.5A
0.043ohm
201-225 of 632 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK