Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No2200LL-H-151-RCCopy
Newark Part No.04P2059
Product Range2200LL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.820 |
| 1000+ | $3.670 |
| 2500+ | $3.450 |
Price for:Each
Minimum: 648
Multiple: 108
$2,475.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2200LL-H-151-RCCopy
Newark Part No.04P2059
Product Range2200LL Series
Technical Datasheet
Product Range2200LL Series
Inductance150µH
RMS Current (Irms)4.9A
DC Resistance Max0.052ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2200LL Series
RMS Current (Irms)
4.9A
Inductance Tolerance
± 15%
Inductance
150µH
DC Resistance Max
0.052ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
