SMD Toroidal Inductors:

126 Products Found

We offer the following SMD toroidal inductor ranges from our selection of manufacturers:

Bourns offers a range of RoHS compliant high current SMD toroidal inductors for DC-DC converter inputs and outputs and industrial electronics applications. They are found for example in power supplies for portable communications equipment, camcorders, and LCD TVs.

The Coilcraft SPT Series of high current surface mount (SM) toroidal power inductors have very high current ratings - up to 12.2A. The toroidal construction provides magnetic shielding that eliminates EMI and allows for closer component placement.

  • Very high current ratings - up to 12.2A Isat
  • Toroid winding virtually eliminates stray electromagnetic emissions
  • Flat top and self-leaded design for reliable surface mounting

The Murata 8300 Series is a range of miniature, surface-mount power inductors. They are designed for use in power applications with restricted PCB space and height, such as handheld devices, DC-DC converters, and notebook computers. The products are supplied in tape and reel for high-volume, automated surface-mount assembly.

Pulse Electronics’ shielded toroidal inductors are available in surface mount (SMT) construction types complete with a toroidal ferrite core. These toroids serve as versatile multi-use platforms for single and dual winding applications and help minimize leakage flux to protect nearby components from excessive electromagnetic interference (EMI).

Würth Electronics’ WE-DCT toroidal double power chokes offer very low RDC, very low core losses, and high saturation current to 120A. They have low inductance drift over temperature, and an operating temperature of –40 °C up to +125 °C.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
58T5024

RoHS

Date/Lot Code

Each
1+
$3.880
10+
$3.300
25+
$2.970
50+
$2.920
100+
$2.870
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
100µH
6.1A
0.035ohm
± 10%
30.5mm
25.4mm
22.1mm
75AJ2784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.020
10+
$7.860
25+
$7.700
50+
$7.550
100+
$7.390
More Pricing...
Min: 1 / Mult: 1
WE-DCT Series
160nH
13.8A
0.0044ohm
-20% to +30%
23mm
18.5mm
11.5mm
58T5018

RoHS

Date/Lot Code

Each
1+
$3.950
10+
$3.300
25+
$2.840
50+
$2.770
100+
$2.680
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
100µH
5.4A
0.032ohm
± 10%
30.5mm
25.4mm
15.75mm
58T5023

RoHS

Date/Lot Code

Each
1+
$4.540
10+
$2.820
25+
$2.750
50+
$2.680
100+
$2.610
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
47µH
6.5A
0.022ohm
± 10%
30.5mm
25.4mm
15.75mm
92AH5803

RoHS

Date/Lot Code

Each
1+
$5.010
10+
$4.230
25+
$3.870
50+
$3.480
100+
$3.080
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
22µH
11A
0.011ohm
± 10%
30.5mm
25.4mm
20.83mm
76AK6265

RoHS

Date/Lot Code

Each
1+
$4.910
10+
$3.180
25+
$3.090
50+
$2.990
100+
$2.910
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
1mH
2.5A
0.215ohm
± 10%
30.5mm
25.4mm
20.83mm
76AK6266

RoHS

Date/Lot Code

Each
1+
$6.270
10+
$5.180
25+
$4.960
50+
$4.800
100+
$4.570
More Pricing...
Min: 1 / Mult: 1
PQ2614BHA Series
4.7µH
30A
0.0019ohm
± 10%
27.9mm
19.8mm
16mm
59T0313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
10+
$1.180
25+
$1.180
50+
$1.180
100+
$1.180
Min: 1 / Mult: 1
8300 Series
4.7µH
1.1A
0.13ohm
± 20%
5.85mm
5.2mm
1.8mm
59T0305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.890
10+
$1.860
25+
$1.840
50+
$1.820
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
8300 Series
1.2µH
1.7A
0.065ohm
± 20%
5.85mm
5.2mm
1.8mm
63K3189

RoHS

Date/Lot Code

Each
1+
$1.500
10+
$1.500
25+
$1.500
50+
$1.500
100+
$1.500
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
33µH
7A
0.019ohm
± 10%
30.5mm
25.4mm
13.21mm
64AC9344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$2.310
Min: 1 / Mult: 1
SLIC Series
192µH
900mA
0.56ohm
-
14.48mm
14.35mm
9.14mm
12M6917

RoHS

Each
100+
$2.840
500+
$2.580
1000+
$2.280
2500+
$2.120
Min: 126 / Mult: 63
PM2110 Series
330µH
3.2A
0.09ohm
± 10%
30.5mm
25.4mm
15.24mm
63K3223

RoHS

Each
100+
$2.290
Min: 126 / Mult: 63
PM2120 Series
270µH
4.2A
0.072ohm
± 10%
30.5mm
25.4mm
20.32mm
63K3212

RoHS

Each
100+
$2.720
500+
$2.680
1000+
$2.610
2500+
$2.570
Min: 126 / Mult: 63
PM2120 Series
12µH
12.7A
0.008ohm
± 10%
30.5mm
25.4mm
20.83mm
63K3230

RoHS

Each
100+
$3.120
500+
$2.840
1000+
$2.510
2500+
$2.340
Min: 126 / Mult: 63
PM2120 Series
4.7µH
16.6A
0.005ohm
± 20%
30.5mm
25.4mm
20.83mm
63K3219

RoHS

Each
100+
$3.120
500+
$2.840
1000+
$2.510
2500+
$2.340
Min: 126 / Mult: 63
PM2120 Series
2.7µH
19.7A
0.003ohm
± 20%
30.5mm
25.4mm
20.83mm
63K3215

RoHS

Each
100+
$2.540
500+
$2.450
1000+
$2.320
2500+
$2.190
Min: 126 / Mult: 63
PM2120 Series
150µH
5.5A
0.043ohm
± 10%
30.5mm
25.4mm
22.1mm
63K3186

RoHS

Each
100+
$2.540
500+
$2.380
1000+
$2.250
2500+
$2.120
Min: 126 / Mult: 63
PM2110 Series
270µH
3.4A
0.082ohm
± 10%
30.5mm
25.4mm
15.24mm
85K7313

RoHS

Each
100+
$2.840
500+
$2.580
1000+
$2.280
2500+
$2.120
Min: 126 / Mult: 63
PM2110 Series
1.2µH
20.3A
0.002ohm
± 20%
30.5mm
25.4mm
14.48mm
63K3222

RoHS

Each
100+
$3.120
500+
$2.840
1000+
$2.510
2500+
$2.340
Min: 126 / Mult: 63
PM2120 Series
27µH
10.4A
0.012ohm
± 10%
30.5mm
25.4mm
20.83mm
63K3232

RoHS

Each
100+
$2.410
500+
$2.220
Min: 126 / Mult: 63
PM2120 Series
47µH
8.2A
0.019ohm
± 10%
30.5mm
25.4mm
20.07mm
63K3236

RoHS

Each
100+
$3.120
500+
$2.840
1000+
$2.510
2500+
$2.340
Min: 126 / Mult: 63
PM2120 Series
560µH
3.2A
0.13ohm
± 10%
30.5mm
25.4mm
21.59mm
63K3221

RoHS

Each
100+
$3.120
500+
$2.840
1000+
$2.510
2500+
$2.340
Min: 126 / Mult: 63
PM2120 Series
220µH
5A
0.052ohm
± 10%
30.5mm
25.4mm
21.08mm
59T0317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.140
Min: 2200 / Mult: 2200
8300 Series
750nH
2.7A
0.03ohm
± 20%
5.85mm
5.2mm
1.8mm
06X6622

RoHS

Date/Lot Code

Each
1+
$3.140
10+
$2.750
25+
$2.640
50+
$2.520
100+
$2.410
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
150µH
4.3A
0.049ohm
± 10%
30.5mm
25.4mm
14.99mm
1-25 of 126 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK