Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPM2120-221K-RC
Newark Part No.63K3221
Product RangePM2120 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.120 |
| 500+ | $2.840 |
| 1000+ | $2.510 |
| 2500+ | $2.340 |
Price for:Each
Minimum: 126
Multiple: 63
$393.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM2120-221K-RC
Newark Part No.63K3221
Product RangePM2120 Series
Technical Datasheet
Product RangePM2120 Series
Inductance220µH
RMS Current (Irms)5A
DC Resistance Max0.052ohm
Inductance Tolerance± 10%
Product Length30.5mm
Product Width25.4mm
Product Height21.08mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PM2120-221K-RC is a surface mount Power Inductor with toroidal iron core. This PM2120 series high current inductor features enameled copper wire and Sn/Ag/Cu terminal. This inductor is ideal for reflow soldering. Supports 1kHz test frequency and ±10% inductance tolerance.
- 0.1V Test voltage
- Low radiation
- Low core loss
Applications
Power Management, Consumer Electronics
Technical Specifications
Product Range
PM2120 Series
RMS Current (Irms)
5A
Inductance Tolerance
± 10%
Product Width
25.4mm
SVHC
No SVHC (25-Jun-2025)
Inductance
220µH
DC Resistance Max
0.052ohm
Product Length
30.5mm
Product Height
21.08mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate