0
0 Items$0.00

SMD Toroidal Inductors :

132 Products Found

We offer the following SMD toroidal inductor ranges from our selection of manufacturers:

Bourns offers a range of RoHS compliant high current SMD toroidal inductors for DC-DC converter inputs and outputs and industrial electronics applications. They are found for example in power supplies for portable communications equipment, camcorders, and LCD TVs.

The Coilcraft SPT Series of high current surface mount (SM) toroidal power inductors have very high current ratings - up to 12.2A. The toroidal construction provides magnetic shielding that eliminates EMI and allows for closer component placement.

  • Very high current ratings - up to 12.2A Isat
  • Toroid winding virtually eliminates stray electromagnetic emissions
  • Flat top and self-leaded design for reliable surface mounting

The Murata 8300 Series is a range of miniature, surface-mount power inductors. They are designed for use in power applications with restricted PCB space and height, such as handheld devices, DC-DC converters, and notebook computers. The products are supplied in tape and reel for high-volume, automated surface-mount assembly.

Pulse Electronics’ shielded toroidal inductors are available in surface mount (SMT) construction types complete with a toroidal ferrite core. These toroids serve as versatile multi-use platforms for single and dual winding applications and help minimize leakage flux to protect nearby components from excessive electromagnetic interference (EMI).

Würth Electronics’ WE-DCT toroidal double power chokes offer very low RDC, very low core losses, and high saturation current to 120A. They have low inductance drift over temperature, and an operating temperature of –40 °C up to +125 °C.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Toroidal Inductor Case
Product Length
Product Width
Product Height
63K3213

RoHS

Date/Lot Code

Each
1+$5.910
10+$4.970
25+$4.580
50+$4.210
100+$3.930
More Pricing...
120µH
PM2120 Series
5.8A
0.039ohm
± 10%
-
30.5mm
25.4mm
22.1mm
59T0305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.300
25+$3.180
100+$2.950
250+$2.690
500+$2.440
More Pricing...
1.2µH
8300 Series
1.7A
0.065ohm
± 20%
-
5.85mm
5.2mm
1.8mm
75AJ2784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.860
25+$8.690
100+$8.370
250+$7.740
500+$7.590
More Pricing...
160nH
WE-DCT Series
13.8A
4400µohm
-20% to +30%
-
23mm
18.5mm
11.5mm
58T5023

RoHS

Each
1+$6.500
10+$5.490
25+$5.140
50+$4.860
100+$4.630
More Pricing...
47µH
PM2110 Series
6.5A
0.022ohm
± 10%
-
30.5mm
25.4mm
15.75mm
92AH5803

RoHS

Each
1+$6.720
10+$5.680
25+$5.320
50+$4.820
100+$4.510
More Pricing...
22µH
PM2120 Series
11A
0.011ohm
± 10%
-
30.5mm
25.4mm
20.83mm
69W4001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.120
25+$4.820
100+$3.910
250+$3.860
500+$3.810
More Pricing...
12µH
SPT Series
2.8A
0.054ohm
± 20%
-
11.18mm
11.05mm
9.5mm
76AK6266

RoHS

Date/Lot Code

Each
1+$5.810
10+$4.960
25+$4.590
50+$4.410
100+$4.130
More Pricing...
4.7µH
PQ2614BHA Series
30A
1900µohm
± 10%
-
27.9mm
19.8mm
16mm
75AJ2784RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$8.370
250+$7.740
500+$7.590
1000+$7.430
5000+$7.280
-
-
-
-
-
-
-
-
-
59AM2898RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$7.360
250+$6.780
500+$6.150
1000+$5.380
5000+$4.200
-
-
-
-
-
-
-
-
-
59AM2898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.300
25+$7.810
100+$7.360
250+$6.780
500+$6.150
More Pricing...
220µH
PM2110 Series
3.5A
0.074ohm
± 10%
-
30.5mm
25.4mm
15.24mm
69W4001RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$3.910
250+$3.860
500+$3.810
1000+$3.610
5000+$3.260
-
-
-
-
-
-
-
-
-
67T1344

RoHS

Each
1+$7.900
10+$7.090
25+$6.650
50+$6.190
100+$5.610
More Pricing...
120µH
PM2120 Series
5.8A
0.039ohm
± 10%
-
30.5mm
25.4mm
22.1mm
12M6917

RoHS

Each
126+$3.780
252+$3.560
378+$3.460
630+$3.360
1260+$3.160
More Pricing...
330µH
PM2110 Series
3.2A
90mohm
± 10%
-
30.5mm
25.4mm
15.24mm
63K3223

RoHS

Each
126+$3.920
252+$3.670
378+$3.580
630+$3.490
1260+$3.280
More Pricing...
270µH
PM2120 Series
4.2A
0.072ohm
± 10%
-
30.5mm
25.4mm
20.32mm
63K3212

RoHS

Each
126+$3.930
252+$3.850
378+$3.780
630+$3.700
1260+$3.630
More Pricing...
12µH
PM2120 Series
12.7A
8mohm
± 10%
-
30.5mm
25.4mm
20.83mm
63K3230

RoHS

Each
126+$3.930
252+$3.850
378+$3.780
630+$3.700
1260+$3.630
More Pricing...
4.7µH
PM2120 Series
16.6A
5mohm
± 20%
-
30.5mm
25.4mm
20.83mm
63K3219

RoHS

Each
126+$4.030
252+$3.960
378+$3.880
630+$3.810
1260+$3.720
More Pricing...
2.7µH
PM2120 Series
19.7A
3mohm
± 20%
-
30.5mm
25.4mm
20.83mm
63K3215

RoHS

Each
126+$3.540
252+$3.490
378+$3.420
630+$3.360
1260+$3.290
More Pricing...
150µH
PM2120 Series
5.5A
0.043ohm
± 10%
-
30.5mm
25.4mm
22.1mm
63K3186

RoHS

Each
126+$3.790
252+$3.680
378+$3.670
630+$3.650
1260+$3.580
More Pricing...
270µH
PM2110 Series
3.4A
0.082ohm
± 10%
-
30.5mm
25.4mm
15.24mm
63K3193

RoHS

Each
126+$3.910
252+$3.820
378+$3.810
630+$3.790
1260+$3.720
More Pricing...
4.7µH
PM2110 Series
14.4A
4ohm
± 20%
-
30.5mm
25.4mm
14.48mm
63K3199

RoHS

Each
126+$4.030
252+$3.810
378+$3.740
630+$3.650
1260+$3.470
More Pricing...
6.8µH
PM2110 Series
13.1A
5mohm
± 20%
-
30.5mm
25.4mm
14.48mm
85K7313

RoHS

Each
126+$3.880
252+$3.820
378+$3.750
630+$3.670
1260+$3.600
More Pricing...
1.2µH
PM2110 Series
20.3A
2mohm
± 20%
-
30.5mm
25.4mm
14.48mm
63K3225

RoHS

Each
126+$4.000
252+$3.960
378+$3.880
630+$3.810
1260+$3.720
More Pricing...
3.9µH
PM2120 Series
18A
4ohm
± 20%
-
30.5mm
25.4mm
20.83mm
63K3232

RoHS

Each
126+$3.930
252+$3.710
378+$3.640
630+$3.570
1260+$3.500
More Pricing...
47µH
PM2120 Series
8.2A
0.019ohm
± 10%
-
30.5mm
25.4mm
20.07mm
63K3236

RoHS

Each
126+$3.920
252+$3.680
378+$3.580
630+$3.470
1260+$3.280
More Pricing...
560µH
PM2120 Series
3.2A
130mohm
± 10%
-
30.5mm
25.4mm
21.59mm
1-25 of 132 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK