Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM2120-3R9M-RCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63K3225
Product RangePM2120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 126+ | $4.000 |
| 252+ | $3.960 |
| 378+ | $3.880 |
| 630+ | $3.810 |
| 1260+ | $3.720 |
| 3150+ | $3.640 |
| 6300+ | $3.570 |
| 12600+ | $3.490 |
Price for:Each
Minimum: 126
Multiple: 126
$504.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM2120-3R9M-RCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63K3225
Product RangePM2120 Series
Technical Datasheet
Product RangePM2120 Series
Inductance3.9µH
RMS Current (Irms)18A
DC Resistance Max4mohm
Inductance Tolerance± 20%
Product Length30.5mm
Product Width25.4mm
Product Height20.83mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PM2120 Series
RMS Current (Irms)
18A
Inductance Tolerance
± 20%
Product Width
25.4mm
SVHC
No SVHC (04-Feb-2026)
Inductance
3.9µH
DC Resistance Max
4mohm
Product Length
30.5mm
Product Height
20.83mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
