Through Hole Toroidal Inductors:

525 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
37B9076

RoHS

Each
1+
$5.100
10+
$4.780
25+
$4.180
50+
$3.680
100+
$3.510
More Pricing...
Min: 1 / Mult: 1
FIT Series
18.64µH
8.1A
0.0148ohm
± 10%
12N4108

RoHS

Each
50+
$2.620
100+
$2.570
250+
$2.440
500+
$2.290
1000+
$2.210
Min: 60 / Mult: 60
3200 Series
15µH
3.7A
0.024ohm
± 15%
12N4110

RoHS

Each
50+
$2.250
100+
$2.160
250+
$2.110
500+
$2.040
1000+
$1.980
Min: 60 / Mult: 60
3200 Series
22µH
3A
0.029ohm
± 15%
63K3662

RoHS

Each
100+
$2.750
500+
$2.480
1000+
$2.150
2500+
$1.940
Min: 238 / Mult: 119
2100 Series
680µH
1.4A
0.33ohm
± 15%
63K3661

RoHS

Each
100+
$2.290
500+
$2.010
1000+
$1.890
2500+
$1.750
Min: 200 / Mult: 100
2100 Series
680µH
1.4A
0.33ohm
± 15%
63K3782

RoHS

Each
100+
$5.180
500+
$4.470
1000+
$4.430
2500+
$4.380
Min: 320 / Mult: 160
5700 Series
275µH
2A
0.24ohm
± 15%
63K3635

RoHS

Each
100+
$2.370
500+
$1.790
1000+
$1.720
2500+
$1.690
Min: 308 / Mult: 154
2100 Series
27µH
5.3A
0.026ohm
± 15%
63K3656

RoHS

Each
100+
$2.750
500+
$2.480
1000+
$2.150
2500+
$1.940
Min: 308 / Mult: 154
2100 Series
390µH
1.7A
0.25ohm
± 15%
86K6843

RoHS

Each
100+
$3.300
500+
$2.980
Min: 200 / Mult: 100
2100HT Series
47µH
5.6A
0.036ohm
± 15%
63K3752

RoHS

Each
100+
$3.510
500+
$3.180
1000+
$3.010
2500+
$2.840
Min: 180 / Mult: 36
2300 Series
390µH
5A
0.072ohm
± 15%
12N4112

RoHS

Each
50+
$2.620
100+
$2.570
250+
$2.440
500+
$2.290
1000+
$2.210
Min: 60 / Mult: 60
3200 Series
33µH
2.5A
0.036ohm
± 15%
63K3416

RoHS

Each
100+
$2.750
500+
$2.480
1000+
$2.150
2500+
$1.940
Min: 200 / Mult: 100
2100 Series
12µH
10.3A
0.007ohm
± 15%
04P2046

RoHS

Each
500+
$3.110
1000+
$2.750
2500+
$2.570
Min: 864 / Mult: 144
2100LL Series
150µH
3.9A
0.043ohm
± 15%
63K3671

RoHS

Each
100+
$2.940
Min: 128 / Mult: 64
2200 Series
15µH
11.3A
0.008ohm
± 15%
37B9056

RoHS

Each
1+
$8.220
10+
$7.720
25+
$6.740
50+
$5.940
100+
$5.670
More Pricing...
Min: 1 / Mult: 1
FIT Series
116µH
6.8A
0.0485ohm
± 10%
63K3652

RoHS

Each
100+
$2.750
500+
$2.480
1000+
$2.150
2500+
$1.940
Min: 308 / Mult: 154
2100 Series
270µH
1.8A
0.21ohm
± 15%
12N4113

RoHS

Each
50+
$2.620
100+
$2.570
250+
$2.440
500+
$2.290
1000+
$2.210
Min: 60 / Mult: 60
3200 Series
330µH
780mA
0.215ohm
± 15%
63K3759

RoHS

Date/Lot Code

Each
100+
$3.440
500+
$3.040
1000+
$2.840
2500+
$2.750
Min: 150 / Mult: 50
2300 Series
680µH
3.4A
0.15ohm
± 15%
78AC6342

RoHS

Each
1+
$46.550
5+
$42.690
10+
$38.840
25+
$34.980
50+
$34.330
More Pricing...
Min: 1 / Mult: 1
PHBC Series
219µH
15A
0.0195ohm
± 20%
78AC6340

RoHS

Each
1+
$23.160
10+
$19.250
25+
$17.890
50+
$16.950
100+
$16.050
More Pricing...
Min: 1 / Mult: 1
PHBC Series
97µH
12A
0.016ohm
± 20%
63K3640

RoHS

Each
100+
$2.220
500+
$1.960
1000+
$1.920
2500+
$1.880
Min: 308 / Mult: 154
2100 Series
68µH
3.3A
0.067ohm
± 15%
63K3414

RoHS

Each
100+
$2.240
500+
$2.020
1000+
$1.760
2500+
$1.580
Min: 360 / Mult: 360
2000 Series
6.8µH
7.2A
0.013ohm
± 20%
63K3706

RoHS

Each
100+
$3.580
500+
$3.380
1000+
$3.080
Min: 128 / Mult: 64
2200 Series
470µH
2.3A
0.19ohm
± 15%
37B9072

RoHS

Each
1+
$5.100
10+
$4.780
25+
$4.180
50+
$3.680
100+
$3.510
More Pricing...
Min: 1 / Mult: 1
FIT Series
54.81µH
4A
0.0599ohm
± 10%
63K3719

RoHS

Each
100+
$3.940
500+
$3.580
1000+
$3.170
2500+
$2.940
Min: 150 / Mult: 50
2300 Series
12µH
19.1A
0.005ohm
± 15%
376-400 of 525 items
of 21 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK