Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No2100LL-151-H-RCCopy
Newark Part No.04P2046
Product Range2100LL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.110 |
| 1000+ | $2.750 |
| 2500+ | $2.570 |
Price for:Each
Minimum: 864
Multiple: 144
$2,687.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2100LL-151-H-RCCopy
Newark Part No.04P2046
Product Range2100LL Series
Technical Datasheet
Product Range2100LL Series
Inductance150µH
RMS Current (Irms)3.9A
DC Resistance Max0.043ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2100LL Series
RMS Current (Irms)
3.9A
Inductance Tolerance
± 15%
Inductance
150µH
DC Resistance Max
0.043ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
