37µH Through Hole Toroidal Inductors:

2 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58AK1899

RoHS

Date/Lot Code

Each
1+
$3.680
10+
$3.090
25+
$2.890
50+
$2.680
100+
$2.420
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
37µH
1.3A
0.12ohm
± 20%
58AK1817

RoHS

Date/Lot Code

Each
1+
$4.610
10+
$4.170
25+
$3.900
50+
$3.640
100+
$3.300
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
37µH
3.1A
0.06ohm
± 20%
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK