390µH Through Hole Toroidal Inductors:

7 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74AC1283

RoHS

Date/Lot Code

Each
1+
$1.610
100+
$1.290
250+
$1.190
500+
$1.100
1000+
$1.030
Min: 1 / Mult: 1
MCAP Series
390µH
1A
0.25ohm
± 15%
58AK1820

RoHS

Date/Lot Code

Each
1+
$6.620
10+
$6.490
25+
$6.340
50+
$6.210
100+
$6.070
Min: 1 / Mult: 1
WE-SI Series
390µH
2A
0.25ohm
± 20%
63K3704

RoHS

Each
100+
$3.600
500+
$3.280
1000+
$2.890
2500+
$2.690
Min: 128 / Mult: 64
2200 Series
390µH
2.5A
0.18ohm
± 15%
63K3705

RoHS

Each
100+
$4.180
500+
$3.810
1000+
$3.370
2500+
$3.140
Min: 154 / Mult: 77
2200 Series
390µH
2.5A
0.18ohm
± 15%
63K3753

RoHS

Date/Lot Code

Each
100+
$3.940
500+
$3.580
1000+
$3.170
2500+
$2.940
Min: 150 / Mult: 50
2300 Series
390µH
5A
0.072ohm
± 15%
63K3656

RoHS

Each
100+
$2.750
500+
$2.480
1000+
$2.150
2500+
$1.940
Min: 308 / Mult: 154
2100 Series
390µH
1.7A
0.25ohm
± 15%
63K3752

RoHS

Each
100+
$3.780
500+
$3.550
1000+
$3.340
2500+
$3.220
Min: 180 / Mult: 36
2300 Series
390µH
5A
0.072ohm
± 15%
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK