1.3A Through Hole Toroidal Inductors:

8 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74R1761

RoHS

Date/Lot Code

Each
1+
$3.340
10+
$2.820
25+
$2.690
50+
$2.590
100+
$2.470
More Pricing...
Min: 1 / Mult: 1
2100 Series
1mH
1.3A
0.4ohm
± 15%
97K7102

RoHS

Date/Lot Code

Each
1+
$6.130
10+
$5.300
25+
$5.270
50+
$5.240
Min: 1 / Mult: 1
KlipMount PE53XXX Series
680µH
1.3A
200mohm
± 20%
58AK1889

RoHS

Date/Lot Code

Each
1+
$3.400
10+
$3.340
25+
$3.300
50+
$3.240
100+
$3.050
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
110µH
1.3A
0.23ohm
± 20%
58AK1812

RoHS

Date/Lot Code

Each
1+
$5.380
10+
$5.170
25+
$4.960
50+
$4.740
100+
$4.530
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
109µH
1.3A
0.3ohm
± 20%
58AK1899

RoHS

Date/Lot Code

Each
1+
$3.680
10+
$3.090
25+
$2.890
50+
$2.680
100+
$2.420
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
37µH
1.3A
0.12ohm
± 20%
12N4126

RoHS

Each
25+
$3.010
50+
$2.850
100+
$2.770
250+
$2.710
500+
$2.640
More Pricing...
Min: 40 / Mult: 40
3300 Series
330µH
1.3A
0.126ohm
± 15%
63K3666

RoHS

Date/Lot Code

Each
1+
$3.400
10+
$2.810
25+
$2.450
50+
$2.320
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
2100 Series
1mH
1.3A
400mohm
± 15%
63K3665

RoHS

Each
1+
$2.770
10+
$2.250
25+
$2.120
50+
$2.020
100+
$1.890
More Pricing...
Min: 1 / Mult: 1
2100 Series
1mH
1.3A
400mohm
± 15%
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK