2.4A Through Hole Toroidal Inductors:

8 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
04P2057

RoHS

Date/Lot Code

Each
1+
$6.070
10+
$5.000
25+
$4.630
50+
$4.270
100+
$4.040
More Pricing...
Total:$6.07
Min: 1 / Mult: 1
2200LL Series
1mH
2.4A
0.216ohm
± 15%
63K3762

RoHS

Date/Lot Code

Each
1+
$5.260
10+
$4.340
25+
$3.940
50+
$3.710
100+
$3.500
More Pricing...
Total:$5.26
Min: 1 / Mult: 1
2300 Series
1mH
2.4A
300mohm
± 15%
12N4119

RoHS

Each
25+
$3.320
50+
$3.300
100+
$3.240
250+
$3.110
500+
$2.950
More Pricing...
Total:$132.80
Min: 40 / Mult: 40
3300 Series
100µH
2.4A
70mohm
± 15%
63K3641

RoHS

Each
100+
$2.340
500+
$2.050
1000+
$1.950
2500+
$1.810
Total:$468.00
Min: 200 / Mult: 100
2100 Series
100µH
2.4A
130mohm
± 15%
63K3649

RoHS

Each
100+
$2.550
500+
$2.340
1000+
$2.180
2500+
$2.110
Total:$510.00
Min: 200 / Mult: 100
2100 Series
220µH
2.4A
0.12ohm
± 15%
63K3763

RoHS

Each
100+
$3.940
500+
$3.580
1000+
$3.170
2500+
$2.940
Total:$591.00
Min: 150 / Mult: 50
2300 Series
1mH
2.4A
300mohm
± 15%
58T5315

RoHS

Date/Lot Code

Each
1+
$4.050
10+
$3.470
25+
$2.980
50+
$2.870
100+
$2.770
More Pricing...
Total:$4.05
Min: 1 / Mult: 1
2100 Series
100µH
2.4A
0.13ohm
± 15%
63K3650

RoHS

Each
100+
$2.290
500+
$2.190
Total:$705.32
Min: 308 / Mult: 154
2100 Series
220µH
2.4A
0.12ohm
± 15%
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK