2.6A Through Hole Toroidal Inductors:

9 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58AK1874

RoHS

Date/Lot Code

Each
1+
$3.400
10+
$3.320
25+
$3.240
50+
$3.050
100+
$2.890
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
130µH
2.6A
0.085ohm
± 20%
58AK1900

RoHS

Date/Lot Code

Each
1+
$3.400
10+
$3.340
25+
$3.300
50+
$3.240
100+
$3.050
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
32µH
2.6A
0.045ohm
± 20%
63K3647

RoHS

Each
100+
$2.520
500+
$2.160
Min: 200 / Mult: 100
2100 Series
180µH
2.6A
110mohm
± 15%
63K3761

RoHS

Each
100+
$3.940
500+
$3.580
1000+
$3.170
2500+
$2.940
Min: 150 / Mult: 50
2300 Series
820µH
2.6A
0.27ohm
± 15%
63K3648

RoHS

Each
100+
$2.260
500+
$1.960
1000+
$1.920
2500+
$1.880
Min: 308 / Mult: 154
2100 Series
180µH
2.6A
110mohm
± 15%
63K3760

RoHS

Each
100+
$3.940
500+
$3.580
1000+
$3.170
2500+
$2.940
Min: 180 / Mult: 36
2300 Series
820µH
2.6A
0.27ohm
± 15%
51AK3197

RoHS

Each
1000+
$2.160
2500+
$2.010
Min: 1330 / Mult: 70
Vertical PE-921 Series
100µH
2.6A
100mohm
± 20%
51AK3195

RoHS

Each
1000+
$1.810
2500+
$1.620
Min: 1560 / Mult: 130
Vertical PE-921 Series
25µH
2.6A
0.043ohm
± 20%
15AC5435

RoHS

Each
100+
$2.260
500+
$1.960
1000+
$1.920
2500+
$1.880
Min: 154 / Mult: 1
2100 Series
180µH
2.6A
110mohm
± 15%
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK