6A Through Hole Toroidal Inductors:

10 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78AC6196

RoHS

Each
1+
$1.520
10+
$1.520
25+
$1.520
50+
$1.520
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
HHBC Series
81µH
6A
0.0247ohm
± 20%
78AC6467

RoHS

Each
1+
$1.320
10+
$1.320
25+
$1.320
50+
$1.320
100+
$1.320
More Pricing...
Min: 1 / Mult: 1
SHBC Series
127µH
6A
0.0317ohm
± 20%
78AC6334

RoHS

Each
1+
$2.010
10+
$2.010
25+
$2.010
50+
$2.010
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
PHBC Series
81µH
6A
0.0247ohm
± 20%
78AC6465

RoHS

Each
1+
$1.040
10+
$1.040
25+
$1.040
50+
$1.040
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
SHBC Series
45µH
6A
0.0183ohm
± 20%
78AC6197

RoHS

Each
1+
$1.660
10+
$1.660
25+
$1.660
50+
$1.660
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
HHBC Series
127µH
6A
0.0317ohm
± 20%
78AC6335

RoHS

Each
1+
$2.190
10+
$2.190
25+
$2.190
50+
$2.190
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
PHBC Series
127µH
6A
0.0317ohm
± 20%
78AC6195

RoHS

Each
1+
$1.370
10+
$1.370
25+
$1.370
50+
$1.370
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
HHBC Series
45µH
6A
0.0183ohm
± 20%
78AC6333

RoHS

Each
1+
$1.900
10+
$1.900
25+
$1.900
50+
$1.900
100+
$1.900
More Pricing...
Min: 1 / Mult: 1
PHBC Series
45µH
6A
0.0183ohm
± 20%
74R9829

RoHS

Each
1+
$3.670
10+
$3.280
100+
$2.620
500+
$2.190
1000+
$1.940
More Pricing...
Min: 1 / Mult: 1
MCAPB Series
300µH
6A
170mohm
± 20%
78AC6466

RoHS

Each
1+
$10.110
10+
$9.460
25+
$8.830
50+
$8.190
100+
$7.670
More Pricing...
Min: 1 / Mult: 1
SHBC Series
81µH
6A
0.0247ohm
± 20%
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK