Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAM1206-R03FT5
Newark Part No.95W5427
Product RangeAEC-Q200 LRMA Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAM1206-R03FT5
Newark Part No.95W5427
Product RangeAEC-Q200 LRMA Series
Technical Datasheet
Resistance0.03ohm
Product RangeAEC-Q200 LRMA Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Product Length3.2mm
Temperature Coefficient± 75ppm/°C
Product Width1.6mm
Technical Specifications
Resistance
0.03ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Product Length
3.2mm
Product Width
1.6mm
Product Range
AEC-Q200 LRMA Series
Power Rating
1W
Resistor Technology
Metal Alloy
Temperature Coefficient
± 75ppm/°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for LRMAM1206-R03FT5
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate