Rotary Potentiometers:

13 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K8535

RoHS

Each
1+
$1.510
10+
$1.440
25+
$1.370
50+
$1.320
100+
$1.240
More Pricing...
Min: 5 / Mult: 5
10kohm
1Turns
Linear
50mW
± 20%
RK09 Series
Through Hole
6mm
1
Rotary
17mm
-
Metal Foil
PC Pin
28.8mm
9.8mm
11mm
-10°C
60°C
98K8533

RoHS

Each
1+
$1.670
10+
$1.600
25+
$1.520
50+
$1.450
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Log (Audio)
50mW
± 20%
RK09 Series
Through Hole
6mm
1
Screwdriver Slot
17mm
Standard
Metal Foil
PC Pin
-
9.8mm
25mm
-10°C
60°C
65AH0637

RoHS

Date/Lot Code

Each
1+
$0.603
10+
$0.603
25+
$0.603
50+
$0.603
100+
$0.603
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
30mW
± 30%
PDB08 Series
Through Hole
-
1
Flatted
1mm
-
-
PC Pin
6.4mm
8.5mm
8.8mm
-10°C
60°C
98K8530

RoHS

Each
1+
$1.620
10+
$1.550
25+
$1.460
50+
$1.390
100+
$1.320
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
50mW
± 20%
29 Series
Through Hole
6mm
1
Screwdriver Slot
17mm
-
-
PC Pin
27.4mm
9.8mm
12mm
-10°C
60°C
65AH0639

RoHS

Date/Lot Code

Each
1+
$0.604
Min: 1 / Mult: 1
50kohm
1Turns
Linear
30mW
± 30%
PDB08 Series
Through Hole
-
1
Flatted
1mm
-
-
PC Pin
6.4mm
8.5mm
8.8mm
-10°C
60°C
65AH0641

RoHS

Date/Lot Code

Each
1+
$0.605
10+
$0.605
25+
$0.605
50+
$0.605
100+
$0.605
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
30mW
± 30%
PDB08 Series
Through Hole
-
1
Flatted
4.5mm
-
-
PC Pin
11.1mm
8.5mm
8.8mm
-10°C
60°C
65AH0638

RoHS

Date/Lot Code

Each
1+
$0.605
10+
$0.605
25+
$0.605
50+
$0.605
100+
$0.605
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
30mW
± 30%
PDB08 Series
Through Hole
-
1
Flatted
1mm
-
-
PC Pin
6.4mm
8.5mm
8.8mm
-10°C
60°C
65AH0642

RoHS

Date/Lot Code

Each
1+
$0.605
10+
$0.605
25+
$0.605
50+
$0.605
100+
$0.605
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Audio
30mW
± 30%
PDB08 Series
Through Hole
-
2
Flatted
1mm
-
-
PC Pin
6.4mm
8.5mm
8.8mm
-10°C
60°C
65AH0640

RoHS

Date/Lot Code

Each
1+
$0.604
Min: 1 / Mult: 1
100kohm
1Turns
Audio
30mW
± 30%
PDB08 Series
Through Hole
-
1
Flatted
1mm
-
-
PC Pin
6.4mm
8.5mm
8.8mm
-10°C
60°C
83H7871

RoHS

Each
1+
$303.280
5+
$299.040
10+
$294.790
25+
$277.830
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 10%
SOP30B Series
Panel Mount
4.75mm
2
Screwdriver Slot
22.23mm
-
Conductive Plastic
Turret
55.91mm
-
-
-30°C
60°C
01M8610

RoHS

Each
1+
$1.780
10+
$1.710
25+
$1.630
50+
$1.560
100+
$1.480
More Pricing...
Min: 5 / Mult: 5
10kohm
1Turns
Logarithmic
50mW
± 20%
RK09K Series
Through Hole
6mm
1
Flatted
17.4mm
-
Metal Foil
PC Pin
28.8mm
9.8mm
11mm
-10°C
60°C
83H7870

RoHS

Each
1+
$303.280
5+
$299.040
10+
$294.790
25+
$277.830
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 10%
SOP30B Series
Panel Mount
4.75mm
2
Screwdriver Slot
22.23mm
-
Conductive Plastic
Turret
55.91mm
-
-
-30°C
60°C
83H7872

RoHS

Each
1+
$294.590
5+
$290.470
10+
$286.340
25+
$269.870
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1W
± 10%
SOP30B Series
Panel Mount
4.75mm
2
Screwdriver Slot
22.23mm
-
Conductive Plastic
Turret
55.91mm
-
-
-30°C
60°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK