Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPDB082-P10-503A3Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.65AH0642
Product RangePDB08 Series
Your Part Number
4,903 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $1.630 |
| 25+ | $1.450 |
| 50+ | $1.410 |
| 100+ | $1.380 |
| 500+ | $1.230 |
| 1000+ | $1.170 |
| 2500+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPDB082-P10-503A3Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.65AH0642
Product RangePDB08 Series
Technical Datasheet
Track Resistance50kohm
No. of Turns1Turns
Track TaperAudio
Power Rating30mW
Resistance Tolerance± 30%
Product RangePDB08 Series
Potentiometer MountingThrough Hole
Shaft Diameter-
No. of Gangs2
Adjustment TypeFlatted
Shaft Length1mm
Temperature Coefficient-
Potentiometer Type-
Resistor Technology-
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length6.4mm
Product Width8.5mm
Product Height8.8mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
PDB082-P10-503A3 is a PDB08 series 8mm micro rotary potentiometer.
- Plastic shaft, low profile, center detent
- Audio and linear tapers, PC-pin layout for board mount
- Power rating is 0.03W
- Maximum operating voltage is 50V AC
- Operating temperature range from -10°C to +60°C
- Mechanical angle is 200°±10° maximum
- Rotational life is 10,000 cycles minimum
- 50kohm track resistance, ±30% resistance tolerance
- Residual resistance is 5ohms maximum
- Sliding noise is 100mV maximum
Technical Specifications
Track Resistance
50kohm
Track Taper
Audio
Resistance Tolerance
± 30%
Potentiometer Mounting
Through Hole
No. of Gangs
2
Shaft Length
1mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
6.4mm
Product Height
8.8mm
Operating Temperature Max
60°C
No. of Turns
1Turns
Power Rating
30mW
Product Range
PDB08 Series
Shaft Diameter
-
Adjustment Type
Flatted
Temperature Coefficient
-
Resistor Technology
-
Resistor Case / Package
-
Product Width
8.5mm
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
