Slide Potentiometers:

106 Products Found
We offer a wide range of slide potentiometers, including low profile and motorised types. Ratings range from 1Ω to 250kΩ.

How does a slide potentiometer work?

Linear or slide potentiometers produce a resistance output that varies according to the displacement or position of a slider or wiper. They are variable resistors with three leads. Two leads connect to the ends of the resistor, so the resistance between them is fixed. The third lead connects to a slider that travels along the resistor varying the resistance between it and the other two connections. The resistance element is excited by either DC or AC voltage.

Note that "Linear" can also refer to the taper (law) defining how the output voltage varies with the motion of the slider. A linear taper means that resistance increases in direct proportion to the distance travelled along the resistive element. This contrasts with a change in resistance via a logarithmic scale (a log or audio taper).

Resistive element types can be carbon (inexpensive), cermet (relatively limited life), conductive plastic (long life), or wire wound (current drawn during use).

Show More
View
Buyer
Engineer
Manufacturer
Slide Potentiometer Type
Track Resistance
Resistance Tolerance
Power Rating
Track Taper
Product Range
Potentiometer Mounting
Length of Travel
Lever Length
Resistive Element
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
73AH3078

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
10kohm
± 20%
500mW
Linear
PSL2 Series
Through Hole
100mm
11.5mm
-
Conductive Plastic
PC Pin
127mm
16mm
10mm
-10°C
70°C
73AH4414

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
500kohm
± 20%
500mW
Linear
PSL2 Series
Through Hole
45mm
11.5mm
-
Conductive Plastic
PC Pin
72mm
16mm
10.2mm
-10°C
70°C
73AH5887

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
1kohm
± 20%
500mW
Antilog
PSL2 Series
Through Hole
45mm
10mm
-
Conductive Plastic
PC Pin
72mm
16mm
10.2mm
-10°C
70°C
70AH9650

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame
100kohm
± 20%
25mW
Linear
PSS1 Series
Through Hole
30mm
9.5mm
-
Conductive Plastic
PC Pin
35mm
6.5mm
12.5mm
-10°C
70°C
71AH0078

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame with LED
500kohm
± 20%
25mW
Linear
PSS2 Series
Through Hole
30mm
9.5mm
-
Conductive Plastic
PC Pin
45mm
7mm
12.5mm
-10°C
70°C
97H4841

RoHS

Each
1000+
$1.560
2500+
$1.450
Total:$1,560.00
Min: 1000 / Mult: 100
Low Profile
10kohm
± 20%
250mW
Linear
PTA Series
Through Hole
45mm
15mm
-
Carbon
PC Pin
60mm
9mm
6.5mm
-10°C
50°C
81Y1565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$1.440
2500+
$1.330
Total:$1,440.00
Min: 1000 / Mult: 100
Low Profile
100kohm
± 20%
200mW
Linear
PTA Series
Through Hole
30mm
15mm
-
Carbon
PC Pin
45mm
9mm
6.5mm
-10°C
50°C
70AH9949

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame with LED
10kohm
± 20%
25mW
Linear
PSS2 Series
Through Hole
20mm
9.5mm
-
Conductive Plastic
PC Pin
35mm
7mm
12.5mm
-10°C
70°C
73AH5174

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
10kohm
± 20%
500mW
Log (Audio)
PSL2 Series
Through Hole
100mm
20mm
-
Conductive Plastic
PC Pin
127mm
16mm
10mm
-10°C
70°C
70AH9927

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame with LED
500kohm
± 20%
25mW
Log (Audio)
PSS2 Series
Through Hole
20mm
9.5mm
-
Conductive Plastic
PC Pin
35mm
7mm
12.5mm
-10°C
70°C
73AH4795

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
10kohm
± 20%
500mW
Antilog
PSL2 Series
Through Hole
60mm
10mm
-
Conductive Plastic
PC Pin
87mm
16mm
10.2mm
-10°C
70°C
23T3198

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$1.230
2500+
$1.150
Total:$1,230.00
Min: 1000 / Mult: 100
Low Profile
10kohm
± 20%
100mW
Linear
PTA Series
Through Hole
20mm
10mm
-
Carbon
PC Pin
35mm
9mm
6.5mm
-10°C
50°C
43K0680

RoHS

Each
1000+
$1.230
2500+
$1.150
Total:$1,230.00
Min: 1000 / Mult: 100
Low Profile
10kohm
± 20%
100mW
Linear
PTA Series
Through Hole
20mm
15mm
-
Carbon
PC Pin
35mm
9mm
6.5mm
-10°C
50°C
23T3201

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$1.440
2500+
$1.330
Total:$1,440.00
Min: 1000 / Mult: 100
Low Profile
5kohm
± 20%
200mW
Linear
PTA Series
Through Hole
30mm
10mm
-
Carbon
PC Pin
45mm
9mm
6.5mm
-10°C
50°C
05R8037

RoHS

Each
1000+
$1.290
2500+
$1.200
Total:$1,290.00
Min: 1000 / Mult: 100
Low Profile
10kohm
± 20%
50mW
Linear
PTA Series
Through Hole
15mm
10mm
-
Carbon
PC Pin
30mm
9mm
6.5mm
-10°C
50°C
82AC5778

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
10kohm
± 20%
200mW
Linear
PS30 Series
Through Hole
30mm
10mm
-
-
PC Pin
43.8mm
9mm
6.5mm
-
-
14P6262

RoHS

Each
1000+
$1.690
2500+
$1.530
Total:$1,690.00
Min: 1000 / Mult: 100
Low Profile
5kohm
± 20%
250mW
Linear
PTA Series
Through Hole
60mm
10mm
-
Carbon
PC Pin
75mm
9mm
6.5mm
-10°C
50°C
43K0694

RoHS

Each
1000+
$1.550
2500+
$1.440
Total:$1,550.00
Min: 1000 / Mult: 100
Low Profile
1kohm
± 20%
250mW
Linear
PTA Series
Through Hole
45mm
15mm
-
Carbon
PC Pin
60mm
9mm
6.5mm
-10°C
50°C
43K0675

RoHS

Each
1000+
$1.230
2500+
$1.150
Total:$1,230.00
Min: 1000 / Mult: 100
Low Profile
100kohm
± 20%
100mW
Linear
PTA Series
Through Hole
20mm
10mm
-
Carbon
PC Pin
35mm
9mm
6.5mm
-10°C
50°C
70AH9594

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame
200kohm
± 20%
25mW
Linear
PSS1 Series
Through Hole
20mm
9.5mm
-
Conductive Plastic
PC Pin
35mm
6.5mm
12.5mm
-10°C
70°C
73AH5754

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
5kohm
± 20%
500mW
Antilog
PSL2 Series
Through Hole
45mm
8mm
-
Conductive Plastic
PC Pin
72mm
16mm
10.2mm
-10°C
70°C
73AH5357

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
50kohm
± 20%
500mW
Linear
PSL2 Series
Through Hole
45mm
20mm
-
Conductive Plastic
PC Pin
72mm
16mm
10.2mm
-10°C
70°C
70AH9553

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame
20kohm
± 20%
25mW
Linear
PSS1 Series
Through Hole
20mm
9.5mm
-
Conductive Plastic
PC Pin
35mm
6.5mm
12.5mm
-10°C
70°C
73AH0248

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
2kohm
± 20%
500mW
Log (Audio)
PSL2 Series
Through Hole
45mm
15mm
-
Conductive Plastic
PC Pin
72mm
16mm
10.2mm
-10°C
70°C
73AH5709

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
500kohm
± 20%
500mW
Log (Audio)
PSL2 Series
Through Hole
45mm
21mm
-
Conductive Plastic
PC Pin
72mm
16mm
10.2mm
-10°C
70°C
76-100 of 106 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK