Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoPSS230N201G09B504
Newark Part No.71AH0078
Product RangePSS2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoPSS230N201G09B504
Newark Part No.71AH0078
Product RangePSS2 Series
Technical Datasheet
Slide Potentiometer TypeSlim Type - Open Frame with LED
Track Resistance500kohm
Resistance Tolerance± 20%
Power Rating25mW
Product RangePSS2 Series
Track TaperLinear
Potentiometer MountingThrough Hole
Length of Travel30mm
Lever Length9.5mm
Resistor TechnologyConductive Plastic
Potentiometer TerminalsPC Pin
Product Length45mm
Product Width7mm
Product Height12.5mm
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Slide Potentiometer Type
Slim Type - Open Frame with LED
Resistance Tolerance
± 20%
Product Range
PSS2 Series
Potentiometer Mounting
Through Hole
Lever Length
9.5mm
Potentiometer Terminals
PC Pin
Product Width
7mm
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Track Resistance
500kohm
Power Rating
25mW
Track Taper
Linear
Length of Travel
30mm
Resistor Technology
Conductive Plastic
Product Length
45mm
Product Height
12.5mm
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate