Trimmer Potentiometers:

110 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15M5965

RoHS

Date/Lot Code

Each
1+
$4.190
10+
$3.800
25+
$3.410
50+
$3.020
100+
$2.900
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
93 Series
± 10%
1W
± 100ppm/°C
1/2 Inch Round
-
-
-
6.35mm
-55°C
125°C
-
01F9174

RoHS

Each
1+
$34.440
5+
$31.980
10+
$31.980
25+
$29.850
50+
$29.500
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Wirewound
Top Adjust
5kohm
Through Hole
25Turns
3250 Series
± 5%
1W
± 50ppm/°C
1/2 Inch Square
SIP
12.7mm
5.59mm
12.7mm
-65°C
150°C
AEC-Q200
39K1931

RoHS

Date/Lot Code

Each
1+
$13.500
10+
$10.780
25+
$10.440
50+
$9.550
100+
$8.650
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
500ohm
Through Hole
22Turns
3059 Series
± 10%
1W
± 100ppm/°C
1-1/4 Inch Rectangular
-
31.75mm
4.83mm
8mm
-55°C
150°C
MIL-R-22097
39K1927

RoHS

Date/Lot Code

Each
1+
$13.540
10+
$10.930
25+
$10.510
50+
$10.110
100+
$9.710
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
22Turns
3059 Series
± 10%
1W
± 100ppm/°C
1-1/4 Inch Rectangular
-
31.75mm
4.83mm
8mm
-55°C
150°C
MIL-R-22097
15M5979

RoHS

Each
1+
$5.110
10+
$4.150
25+
$3.830
50+
$3.510
100+
$3.310
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
5kohm
Through Hole
1Turns
93 Series
± 10%
1W
± 100ppm/°C
1/2 Inch Round
-
-
-
6.35mm
-55°C
125°C
-
39K1933

RoHS

Date/Lot Code

Each
1+
$12.740
10+
$9.980
25+
$9.620
50+
$9.360
100+
$9.080
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
50kohm
Through Hole
22Turns
3059 Series
± 10%
1W
± 100ppm/°C
1-1/4 Inch Rectangular
-
31.75mm
4.83mm
8mm
-55°C
150°C
MIL-R-22097
39K1929

RoHS

Date/Lot Code

Each
1+
$13.540
10+
$10.930
25+
$10.920
50+
$10.320
100+
$9.710
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
2kohm
Through Hole
22Turns
3059 Series
± 10%
1W
± 100ppm/°C
1-1/4 Inch Rectangular
-
31.75mm
4.83mm
8mm
-55°C
150°C
MIL-R-22097
39K1930

RoHS

Date/Lot Code

Each
1+
$13.210
10+
$10.720
25+
$10.150
50+
$9.530
100+
$8.900
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
20kohm
Through Hole
22Turns
3059 Series
± 10%
1W
± 100ppm/°C
1-1/4 Inch Rectangular
-
31.75mm
4.83mm
8mm
-55°C
150°C
MIL-R-22097
39K1925

RoHS

Date/Lot Code

Each
1+
$13.540
10+
$10.430
25+
$10.420
50+
$9.800
100+
$9.190
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
100ohm
Through Hole
22Turns
3059 Series
± 10%
1W
± 100ppm/°C
1-1/4 Inch Rectangular
-
31.75mm
4.83mm
8mm
-55°C
150°C
MIL-R-22097
39K1932

RoHS

Date/Lot Code

Each
1+
$13.380
10+
$10.480
25+
$10.160
50+
$9.650
100+
$9.140
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
5kohm
Through Hole
22Turns
3059 Series
± 10%
1W
± 100ppm/°C
1-1/4 Inch Rectangular
-
31.75mm
4.83mm
8mm
-55°C
150°C
MIL-R-22097
39K1926

RoHS

Date/Lot Code

Each
1+
$13.940
10+
$10.980
25+
$10.720
50+
$10.090
100+
$9.460
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
1kohm
Through Hole
22Turns
3059 Series
± 10%
1W
± 100ppm/°C
1-1/4 Inch Rectangular
-
31.75mm
4.83mm
8mm
-55°C
150°C
MIL-R-22097
85R4491

RoHS

Date/Lot Code

Each
1+
$2.130
10+
$2.130
25+
$2.130
50+
$2.130
100+
$2.130
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
500ohm
Through Hole
1Turns
93 Series
± 10%
1W
± 100ppm/°C
1/2 Inch Round
-
-
-
6.35mm
-55°C
125°C
-
30AC4279

RoHS

Each
1+
$37.060
5+
$34.920
10+
$32.780
25+
$30.140
50+
$29.500
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Wirewound
Top Adjust
5kohm
Through Hole
25Turns
3250 Series
± 5%
1W
± 50ppm/°C
1/2 Inch Square
-
-
-
-
-65°C
150°C
AEC-Q200
28AC8674

RoHS

Each
1+
$42.020
5+
$40.080
10+
$38.120
25+
$35.960
50+
$33.600
Min: 1 / Mult: 1
Multi Turn
Wirewound
Top Adjust
20kohm
Through Hole
25Turns
3250 Series
± 5%
1W
± 50ppm/°C
1/2 Inch Square
SIP
12.7mm
5.59mm
12.7mm
-65°C
150°C
AEC-Q200
26M8372

RoHS

Date/Lot Code

Each
1+
$41.250
5+
$41.200
10+
$41.150
25+
$41.110
50+
$27.760
More Pricing...
Min: 1 / Mult: 1
Single Turn
Wirewound
Top Adjust
500ohm
Through Hole
1Turns
3345 Series
± 5%
1W
± 50ppm/°C
1/2 Inch Round
-
-
-
5.97mm
-55°C
150°C
-
01F8466

RoHS

Date/Lot Code

Each
1+
$29.110
5+
$28.400
10+
$27.690
25+
$20.330
50+
$19.340
Min: 1 / Mult: 1
Multi Turn
Wirewound
Side Adjust
10kohm
Through Hole
20Turns
3005 Series
± 10%
1W
± 50ppm/°C
3/4 Inch Rectangular
-
19.03mm
4.06mm
7.87mm
-65°C
125°C
-
74AJ8306

RoHS

Each
1+
$15.770
10+
$14.530
25+
$13.450
50+
$12.570
100+
$11.810
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
PC910 Series
± 20%
1W
-
16 mm Round
-
-
-
23mm
-
-
-
32K7481

RoHS

Date/Lot Code

Each
1+
$11.900
10+
$11.320
25+
$9.860
50+
$9.180
100+
$8.120
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
20kohm
Through Hole
22Turns
3059 Series
± 10%
1W
± 100ppm/°C
1-1/4 Inch Rectangular
-
31.75mm
4.83mm
8mm
-55°C
150°C
-
01F8864

RoHS

Date/Lot Code

Each
1+
$44.500
5+
$43.840
10+
$43.190
25+
$41.510
50+
$35.180
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Wirewound
Top Adjust
1kohm
Through Hole
25Turns
3290 Series
± 5%
1W
± 50ppm/°C
3/8 Inch Square
SIP
9.53mm
3.81mm
9.53mm
-65°C
150°C
-
32K7446

RoHS

Date/Lot Code

Each
1+
$6.090
10+
$6.090
25+
$6.090
50+
$6.090
100+
$6.090
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
22Turns
3059 Series
± 10%
1W
± 100ppm/°C
1-1/4 Inch Rectangular
-
31.75mm
4.83mm
8mm
-55°C
150°C
-
01F8457

RoHS

Each
1+
$24.290
Min: 50 / Mult: 25
Multi Turn
Wirewound
Side Adjust
10kohm
Through Hole
20Turns
3005 Series
± 10%
1W
± 50ppm/°C
3/4 Inch Rectangular
-
19.03mm
4.06mm
7.87mm
-65°C
125°C
AEC-Q200
04B2748

RoHS

Each
50+
$37.340
100+
$36.670
250+
$36.030
Min: 50 / Mult: 50
Multi Turn
Wirewound
Side Adjust
50kohm
Through Hole
25Turns
3290 Series
± 5%
1W
± 50ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
3.81mm
-65°C
150°C
AEC-Q200
26M8371

RoHS

Each
100+
$27.330
Min: 100 / Mult: 100
Single Turn
Wirewound
Top Adjust
2kohm
Through Hole
1Turns
3345 Series
± 5%
1W
± 50ppm/°C
1/2 Inch Round
-
-
-
5.97mm
-55°C
150°C
-
01F8463

RoHS

Each
50+
$23.470
100+
$23.010
250+
$22.610
Min: 50 / Mult: 25
Multi Turn
Wirewound
Side Adjust
1kohm
Through Hole
20Turns
3005 Series
± 10%
1W
± 50ppm/°C
3/4 Inch Rectangular
-
19.03mm
4.06mm
7.87mm
-65°C
125°C
AEC-Q200
61H1973

RoHS

Each
10+
$47.240
25+
$46.710
50+
$45.480
100+
$44.260
Min: 20 / Mult: 20
Multi Turn
Wirewound
Side Adjust
2kohm
Through Hole
22Turns
3057 Series
± 5%
1W
± 50ppm/°C
1-1/4 Inch Rectangular
-
31.75mm
4.83mm
8mm
-55°C
150°C
-
1-25 of 110 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK